4
C30
CL50
CL50 PRO
CT5-Q
DL1
E26
Eco-Modul 40
Eco-Modul 60
Eco-Modul 70
Half-Dome
JR
JT
JTC
LCA130T
LD6A
MT60
PC7-Q01
PC7-Q02
PC7-Q05
Amber
Amber, Red, Green
Blue
Blue flash
Blue flash, Blue flash, Blue flash, Blue flash
Blue flash, Yellow flash, Green flash, Red flash
Blue flash, Yellow flash, Red flash
Blue flash, Yellow flash, Red rotate
Blue rotate
Blue rotate, Blue rotate, Blue rotate, Blue rotate
Blue rotate, Green rotate
Blue rotate, Green rotate, White rotate, Yellow rotate, Red rotate
Blue rotate, Green steady, Red steady
Blue rotate, Red rotate, Yellow rotate, Yellow rotate
Blue rotate, Red steady, Yellow rotate, White rotate, Green steady
Blue rotate, Yellow rotate, Red rotate
Blue rotate, Yellow, Red
Blue steady, Red flash
Blue, Amber, Red
Blue, Blue
1 Color
2 Color
3 Color
4 Color
5 Color
6 Color
7 Color
14 Color
Multicolor
Base Mount
Cable
Chassis Mount
DIN Rail Mount
Enclosure
Floor Mount
Flush Mount
Panel Mount
Pole Mount
Segment Base
Thread Mount
Tube Base Mount
Tube Mount
Wall Mount
4-Pin M12
4-pin M12
4-pin M12 Integral QD
4-pin M12 intetgral Connector
4-pin M12 male quick-disconnect connector
4-pin M12 Pigtail
4-pin M12 Pigtail QD
4-pin M12 Pigtail QD, I/O wiring
4-pin M12 PVC Pigtail Quick Disconnect
4-pin Micro Pigtail QD
5-Pin
5-Pin M12
5-pin M12
5-pin M12 Connector
5-pin M12 Integral QD
5-pin M12 Pigtail
5-pin M12 Pigtail QD
5-pin M12 PVC Pigtail QD
5-pin Micro Pigtail QD
5-pin Micro-Style
150 mm
1 m
1.2 m
1.8 m
2 m
3 m
5 m
9 m
30 mm
40 mm
42.2 mm
45 mm
50 mm
2 in
60 mm
61.8 mm
2.56 in
70 mm
90 mm
466 mm
35.7 mm
46.2 mm
50 mm
57.5 mm
61.2 mm
65.5 mm
69 mm
72 mm
77.1 mm
87.6 mm
92 mm
93.4 mm
94.1 mm
94.13 mm
95.4 mm
95.43 mm
97.8 mm
99.7 mm
100 mm
100.2 mm
AC
Bimodal
Bimodal (NPN/PNP)
NPN
PNP
5 VDC
10 VDC to 30 VDC
12 V
12 V to 30 V
12 VDC to 30 VDC
16 VDC
18 V to 30 V
18 VDC to 30 VDC
24 V
24 VAC, 24 VDC
24 VAC/12 VDC to 30 VDC
24 VAC/18 VDC to 30 VDC
24 VAC/24 VDC
24 VAC/DC
24 VDC
28 VAC/28 VDC
37 VDC to 57 VDC
48 V
85 VAC to 264 VAC
100 VAC to 240 VAC
IP23
IP50
IP50, IP67
IP52
IP54
IP54, IP65
IP65
IP65, IP69K
IP66
IP66, IP67
IP67
Chime
Continuous
Dual
Mono
Multiple Tones
Multitone
Multi-Tone
Omni-Directional Continuous
Omni-Directional Continuous w/Intensity Adjust
Omni-Directional Pulsed
Omni-Directional Pulsed w/Intensity Adjust
Omni-Directional Staccato
Omni-Directional Staccato w/Intensity Adjust
Programmable
Pulsed
Staccato
Steady Tone, Pulsing Tone
Steady Tone or Pulsing Tone
Black
Blue, Green, Clear
Gray
Gray (Cool)
Grey
Red, Orange, Green, Blue
White
Yellow, Blue, Green
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Polycarbonate (PC)
Polycarbonate Diffused
92 dB at 1 m
92 dB at 1 m, Supports 1-4 Modules
101 dB at 1 m, Supports 1-4 Modules
Base without buzzer
Compact
Daylight Visible
Daylight Visible, Sealed Audible
Excellent Circular Light Distribution
High Intensity
High-performance steady and multi-strode beacon modules
I/O Block Compatible
Indicator w/Intensity Adjust
IO-Link
LED light modules with multi colour, rotating light, multi function and steady ligjt functions
Mounted to pipe w/cable
Optimal signalling from every viewing angle
Pre-Assembled Signal Towers
Pre-configured Signal Towers
Pro with IO-Link
Stack Light Modul-Perfect 70
20 mA
25 mA
25 mA, 35 mA, 45 mA
25 mA, 45 mA
26 mA
30 mA
35 mA
40 mA
45 mA
47 mA, 59 mA, 139 mA
50 mA
55 mA
60 mA
70 mA
92 mA
100 mA
125 mA
130 mA
135 mA
140 mA
1 Segment
2 LEDs
2 Segment
3 LEDs
3 Segment
3 Segments
4 LEDs
4 Segment
4 Segments
5 Segment
6 Segment
7 Segment
8 Segment
9 Segment