E830CQDA2M

Intel
607-E830CQDA2M
E830CQDA2M

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter E830-CQDA2, Multi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 03/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$713.11 $713.11
$671.58 $6,715.80

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Ethernet Adapters
QSFP28 x 2, QSFP56 x 1
200 Gb/s
0 C
+ 65 C
Brand: Intel
Power Consumption: 15.7 W
Product Type: Ethernet Modules
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: 99CHCZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
TARIC:
8534001900
ECCN:
5A992.C

E830-CQDA2 Ethernet Network Adapters

Intel® E830-CQDA2 Ethernet Network Adapters are high-performance solutions designed to meet the growing bandwidth demands of modern data centers, cloud services, and edge deployments. Supporting speeds up to 200GbE and multiple port configurations through the Ethernet Port Configuration Tool (EPCT), these Intel adapters offer flexibility for diverse networking environments. Built on PCIe 5.0 x8 or PCIe 4.0 x16, the E830-CQDA2 adapters deliver exceptional throughput and scalability while maintaining a low-power design to reduce energy consumption and operational costs.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.