E810XXVDA4OCP3G

Intel
607-E810XXVDA4OCP3G
E810XXVDA4OCP3G

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter OCP3.0 E810-XXVDA4, OEM Gen

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$718.18 $3,590.90
25 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Ethernet Converged Network Adapters
4 x SFP28
25 Gb/s
PCIe 4.0, SFP28
3.3 V
3.465 V
0 C
+ 65 C
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 116.6 mm x 76 mm
Power Consumption: 25 W
Processor Type: E810-CAM1
Product Type: Ethernet Modules
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: 983100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8534001900

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.