RM-1700-22M3

Doodle Labs
332-RM-1700-22M3
RM-1700-22M3

Mfr.:

Description:
Networking Modules Dualband (900 MHz and 2.4 GHz) Mini OEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
240
Expected 24/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,837.50 $1,837.50

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: Networking Modules
RoHS:  
Dualband (900 MHz and 2.4 GHz) Mini OEM
Mesh Rider Radios
UART, USB
915 MHz to 2.45 GHz
- 40 C
+ 85 C
Bulk
Brand: Doodle Labs
Dimensions: 47 mm x 28 mm x 5 mm
Product Type: Routers
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8525600090
USHTS:
8525601050
JPHTS:
852560000
KRHTS:
8525609000
TARIC:
8525600000
ECCN:
5A992.C

Mini OEM & Nano OEM Mesh Rider Radios

Doodle Labs Mini OEM and Nano OEM Mesh Rider Radios are Manet Routers developed as an extension of the Department of Defense's sponsored radio platform. The Doodle Labs ISM Band Mini OEM Mesh Rider Radio is powered by Doodle Labs' Mesh Rider® technology. This advanced radio solution boasts exceptional RF and networking capabilities, offering communication that reaches far, travels fast and is more reliable than other available solutions. These devices offer seamless connectivity with optimised video streaming that effortlessly delivers crystal-clear 4K visuals alongside low-latency Command and Control data.