Hirschmann SPIDER Series Unmanaged Ethernet Switches

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-24T1Z6Z699TY9HHHV 13In Stock
Min.: 1
Mult.: 1
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-06T1S2S299SY9HHHH 1In Stock
Min.: 1
Mult.: 1
6 x RJ45, 2 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 3.8 W 160 mA 45 mm x 110 mm x 88 mm
Hirschmann Unmanaged Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, redundant PSU 15In Stock
17Expected 09/03/2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.5 W 102 mm x 79 mm x 38 mm
Hirschmann Unmanaged Ethernet Switches Data Diode for 24 V operating voltage 82In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.3 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port 14In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2.4 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-24-04T1S29999TY9HHHH 1In Stock
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic 12 VDC 57 VDC - 40 C + 70 C 134.2 W 37 mm x 115 mm x 130 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-08T1999999SZ9HKHH 1In Stock
Min.: 1
Mult.: 1
8 x RJ45 9.6 VDC 32 VDC 0 C + 60 C 1.5 W 63 mA 38 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-44-05T1999999TY9HHHH 1In Stock
Min.: 1
Mult.: 1
5 x RJ45 12 VDC 57 VDC - 40 C + 70 C 139.7 W 37 mm x 115 mm x 130 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TZ9HHHV 3In Stock
Min.: 1
Mult.: 1
16 x RJ45 Ethernet 12 VDC 48 VDC - 40 C + 70 C 5.1 W 61 mm x 163.6 mm x 114.7 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-05T1999999TY9HHHH 2In Stock
Min.: 1
Mult.: 1
5 x RJ45 Ethernet 12 VDC 24 VDC - 40 C + 70 C 1.3 W 55 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TY9HHHV 24In Stock
Min.: 1
Mult.: 1
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-30-24T1O6O699TWWHHHV 3In Stock
Min.: 1
Mult.: 1
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TX9HHHV 2In Stock
Min.: 1
Mult.: 1
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm
Hirschmann Unmanaged Ethernet Switches Data Diode for 110 VDC and 110 / 230 VAC operating voltage 14In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V - 40 C + 70 C 2.4 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port 1In Stock
4Expected 09/03/2026
Min.: 1
Mult.: 1

2 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-08T1999999TY9HHHH 2In Stock
Min.: 1
Mult.: 1
8 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.5 W 63 mA 38 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-04T1M29999TY9HHHH
1Expected 19/02/2026
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB 9.6 VDC 32 VDC 0 C + 70 C 2.4 W 100 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-01T1M29999SZ9HHHH
3Expected 24/02/2026
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 2 W 83 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches 50 plastic covers to cover RJ45 ports
1Expected 19/03/2026
Min.: 1
Mult.: 1

2 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-04T1M49999SY9HHHH Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB 9.6 VDC 32 VDC 0 C + 60 C 2.4 W 100 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-06T1M29999SY9HHHH
1Expected 12/03/2026
Min.: 1
Mult.: 1
6 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 3.8 W 160 mA 45 mm x 110 mm x 88 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-06T1S29999SY9HHHH Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
6 x RJ45, 2 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 3.8 W 160 mA 45 mm x 110 mm x 88 mm
Hirschmann Unmanaged Ethernet Switches Connection cable to power switches HV (Brazil) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 3.8 W 110 mm x 88 mm x 45 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-04T1M49999TY9HHHH Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB 9.6 VDC 32 VDC 0 C + 70 C 2.4 W 100 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-04T1M29999SZ9HHHH Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB 9.6 VDC 32 VDC 0 C + 60 C 2.4 W 100 mA 26 mm x 102 mm x 79 mm