Bel Power Solutions DC/DC Converters - DIN Rail Mount

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - DIN Rail Mount Non-Stocked
Min.: 5
Mult.: 5

Isolated 2 Output 240 W 66 V 150 V 24.7 V 5 A 24.7 V 5 A 114 mm 103 mm 138 mm
Bel Power Solutions DC/DC Converters - DIN Rail Mount POWER SUPPLY Non-Stocked
Min.: 10
Mult.: 10

Isolated 2 Output 250 W 66 V 150 V 24.7 V 5 A 24.7 V 5 A 138 mm 103 mm 114 mm Industrial W
Bel Power Solutions DC/DC Converters - DIN Rail Mount POWER SUPPLY;DC-DC;110VDC;SINGLE OUTPUT;24,7V / 10A;;DIN-RAIL MOUNTING; Non-Stocked
Min.: 10
Mult.: 10

Isolated 1 Output 120 W 66 V 150 V 24.7 V 5 A 114 mm 103 mm 138 mm W
Bel Power Solutions DC/DC Converters - DIN Rail Mount DC-DC Converter Non-Stocked
Min.: 10
Mult.: 1

Isolated 3 Output 20 V 100 V 5.1 V 5 A 12 V 700 mA M
Bel Power Solutions DC/DC Converters - DIN Rail Mount DIN DC-DC Converter 240W Non-Stocked Lead-Time 52 Weeks
Min.: 110
Mult.: 55

Isolated 1 Output 240 W 12 V 48 V 5 V to 55 V 10 A 115 mm 40 mm 110 mm Industrial LDD240-WU
Bel Power Solutions DC/DC Converters - DIN Rail Mount POWER SUPPLY;12RCM60-15;DC-DC;;IN 8to36V;OUT 15V;4A;60W;;172x50x32mm;;CONVECTION COOLING;; Non-Stocked Lead-Time 16 Weeks

Isolated 1 Output 60 W 8 V 36 V 15 V 4 A 4.2 kV 172 mm 50 mm 32 mm Industrial RCM60
Bel Power Solutions PSK1220-7EC
Bel Power Solutions DC/DC Converters - DIN Rail Mount POSITIVE SWITCHING REGULATOR Non-Stocked
Min.: 20
Mult.: 20
Isolated 1 Output 15 V 80 V 12 V 20 A 159 mm 111 mm 25.9 mm
Bel Power Solutions PSK3616-7
Bel Power Solutions DC/DC Converters - DIN Rail Mount POSITIVE SWITCHING REGULATOR Non-Stocked Lead-Time 16 Weeks
Min.: 40
Mult.: 1

Isolated 1 Output 42 V 80 V 36 V 16 A 159 mm 111 mm 25.9 mm