VT-1B Series Industrial Control Transformers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 220.7 mm 139.7 mm 142.9 mm
Staco Industrial Control Transformers Single, 5A, Manual 0-240Vin, 0-240Vout

1.2 kVA 240 V 0 V to 240 V 5 A Chassis Mount 160.4 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 9.5A, Manual 120V/240Vin, 280Vout

1.14 kVA, 2.28 kVA, 2.66 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 9.5 A Chassis Mount 173.1 mm 155.6 mm 117.3 mm
Staco Industrial Control Transformers Single, 10A, Manual 0-120Vin/140Vout

1.2 kVA, 1.4 kVA 120 V 0 V to 120/140 V 10 A Chassis Mount 160.4 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 3.5A, Manual 120V/240Vin, 280Vout

420 VA, 840 VA, 980 VA 120 V, 240 V 0 V to 240 V/280 V 3.5 A Chassis Mount 160.4 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 12A, Manual 0-120Vin, 0-120Vout

1.44 kVA 120 V 0 V to 120 V 12 A Chassis Mount 160.4 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 5A, Manual 0-240Vin, 0-240Vout

1.2 kVA 240 V 0 V to 240 V 5 A Chassis Mount 141.6 mm 111.1 mm 105.6 mm
Staco Industrial Control Transformers Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 6.8 in 6.1 in 4.3 in
Staco Industrial Control Transformers Single, 9.5A, Manual 120V/240Vin, 280Vout

1.14 kVA, 2.28 kVA, 2.66 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 240 V 9.5 A Chassis Mount 219.9 mm 158.4 mm 152.4 mm