80-4022.000

EAO
123-80-4022.000
80-4022.000

Mfr.:

Description:
Control Stations White housing, M12, 2x BR84, Asi profile S-7.A.7 (Spec. 3.0)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Control Stations
RoHS:  
Control Station
2 Switch
Illuminated
Polybutylene Terephthalate (PBT)
IP67
Smart Box
Brand: EAO
Contact Form: 2 NO
Height: 110.9 mm
Illumination Colour: Red
Lamp Type: LED
Length: 45.7 mm
Product: Safety Switches
Factory Pack Quantity: 1
Termination Style: Plug-In
Tradename: Smart Box
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Smart Boxes

EAO Smart Boxes are simple and customizable "snap-on, plug-and-play" solutions for operator devices in industrial environments. These boxes include on/off, up/down, or emergency stop functions in CNC machines or semiconductor production. The smart boxes can be seamlessly implemented with compatible EAO actuators and indicators, especially the Series 84 illuminated pushbuttons and emergency stop switches. Robust construction combined with front protection of up to IP67 enables reliable switching even ranging from -25°C to +70°C. Typical applications include CNC milling, lathing, grinding/drilling equipment, semiconductor/electronics production, textile production, industrial lifting, pharmaceuticals, and production lines.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$206.34 $206.34
$177.88 $1,778.80
$167.64 $4,191.00
$160.29 $8,014.50
100 Quote