Button
Flat
Flush
Mushroom
Plunger
Plunger, Round
Pushbutton
Raised
Rectangular
Rectangular, Barrier
Rectangular, Bezel
Rectangular, Guarded
Round
Round, Flat
Round, Guarded
Round, Mushroom
Round Curved
Square
Square, Bezel
Square, Guarded
8.2 mm
12 mm
16 mm
18.45 mm
19 mm
22 mm
30 mm
30.5 mm
40 mm
44 mm
Illuminated
Non-Illuminated
3PDT
3PST
4PDT
4PST
6PST
8PST
DPDT
DPST
SPDT
SPST
SPST, DPST
SPST-NC
SPST-NO
(ON) - (OFF)
(ON) - (ON) - OFF
(ON) - OFF
(ON) - OFF, (ON) - OFF
(ON) - OFF - (ON)
(ON) - ON - OFF
OFF - (ON)
OFF - (ON), ON - (OFF)
OFF - (ON) - OFF
OFF - ON
OFF - ON, ON - OFF
OFF - ON - OFF
ON - (OFF)
ON - (OFF), OFF - (ON)
ON - (ON)
ON-(ON)
ON - (ON), OFF - (ON)
ON - NONE - (OFF)
ON - NONE - OFF
ON - NONE - ON
5 VAC to 600 VAC
6 VAC
12 VAC
16 VAC
20 VAC
24 VAC
24 VAC to 240 VAC
24 VAC to 254 VAC
28 VAC
30 VAC
32 VAC
32 VAC, 125 VAC
36 VAC
42 VAC
44 VAC
48 VAC
48 VAC, 250 VAC
50 VAC
60 VAC
100 VAC to 120 VAC
2.5 VDC
3 VDC
4.5 VDC to 5.5 VDC
5 VDC
5 VDC to 600 VDC
6 VDC
9 VDC to 32 VDC
12 VDC
12 VDC, 24 VDC
12 VDC, 24 VDC, 60 VDC
12 VDC, 28 VDC
12 VDC, 30 VDC
12 VDC, 48 VDC
14 V
14 VDC
14 VDC, 28 VDC
20 VDC
24 VDC
24 VDC to 240 VDC
24 VDC to 254 VDC
500 uA, 1 mA
1.25 mA
4.2 mA
8 mA
9 mA
10 mA
14 mA
18 mA
20 mA
30 mA
40 mA
41.7 mA
50 mA
60 mA
75 mA
80 mA
90 mA
100 mA
100 mA, 125 mA
100 mA, 125 mA, 400 mA
Amber
Amber, Blue
Amber, Bright
Amber, Bright LED
Amber, Green
Black
Blue
Blue, Green
Blue, Red
Blue, Super Bright
Blue, Super Bright LED
Blue, White
Blue, Yellow
Clear
Cool White
Green
Green, Blue
Green, Bright
Green, Bright LED
Green, Orange
Amber
Amber, Amber
Amber, Clear
Amber, White
Black
Black, Green
Black, Green, Red
Black, Red
Black, White
Blue
Blue, White
Chrome
Clear
Clear, Amber
Clear, Amber, Blue
Clear, Black
Clear, Blue
Clear, Clear
Clear, Green
Clear, Red
0.25 in Phone Plug
4-pin M12
4-pin M12 Euro-Style
4-pin M12 Pigtail
5-pin M12
5-pin M12 Pigtail
8-pin M12
8-pin M12 Pigtail
Cable
Connector
Gull Wing Lead
PC/Turret
PCB
PC Pin
PC Pin, Right Angle
PC Pin and Solder Lug
PC Pin with Bracket
Plug-In
Push In
Push-In
IP00
IP20
IP20, IP65
IP20, IP66
IP20, IP66, IP67, IP69
IP20, IP66, IP67, IP69, IP69K
IP20. IP66
IP30, IP65
IP40
IP40, IP50
IP40, IP64
IP40, IP65
IP40, IP66, IP67
IP50
IP54
IP55
IP64
IP65
IP65, IP66, IP67, IP69K
IP65, IP67
Acrylonitrile Butadiene Styrene (ABS)
Aluminium
Aluminum
Aluminum, Stainless Steel
Aluminum Alloy
Aluminum Anodized
Anodized Aluminum
Anondized Aluminum Alloy
Black Anodized
Brass
Brass, Chrome Plated
Copper Alloy
Diallyl Phthalate
Diallyl Phthalate (DAP)
Diallyl Phthalate (DAP), Polyetherimide (PEI)
Diallyl Phthalate Resin
Die Cast
Die Cast Zinc
Epoxy Resin
Glass Filled Nylon Brass
09
9
11
14
17
19
30
31
41
45
48
49
51
55
57
59
82
84
96
99