SFSD-03-28-G-08.00-DR-NDX

Samtec
200-SFSD0328G08.00D
SFSD-03-28-G-08.00-DR-NDX

Mfr.:

Description:
Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.89 $5.89
$5.33 $133.25
$5.08 $254.00
$4.15 $2,075.00
$3.96 $3,960.00
$3.59 $8,975.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
SFSD
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
6 Position
Socket
6 Position
Female / Female
203.2 mm
28 AWG
2.9 A
Black
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Double Row Polarized Cable Assembly
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 1.27 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye
Voltage Rating: 280 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

SFSD & SFSDT Tiger Eye™ Discrete Cable Assemblies

Samtec SFSD and SFSDT Tiger Eye™ Discrete Cable Assemblies feature a polarized double-row system with up to 100 pins and a 2.9A rating per pin. The SFSD cable assembly offers a 30AWG to 28AWG PVC wire connection, while the SFSDT assembly has a Teflon® cable. The discrete cable assemblies feature a voltage rating of 235VAC to 275VAC, depending on the model. Samtec SFSD and SFSDT Tiger Eye Discrete Cable Assemblies mate with TFM, and TFC, and have a -40°C to +125°C operating temperature, depending on the model.