CS-VHDCIMX200-005

Amphenol Cables on Demand
523-CSVHDCIMX200005
CS-VHDCIMX200-005

Mfr.:

Description:
Specialised Cables ACD CABLE ASSEMBLY ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
14
Expected 26/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.16 $117.16
$99.55 $995.50
$91.48 $2,287.00
$87.12 $4,356.00
$85.93 $8,593.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
SCSI Cable
VHDCI
68 Position
VHDCI
68 Position
5 m
Male / Male
Black
D38999 III
Brand: Amphenol Cables on Demand
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: 38999
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

12-Channel Specialized Cables

Amphenol Aerospace 12 Channel Specialized Cables feature 200MΩ of minimum insulation resistance and 500VAC of dielectric withstand voltage. These specialized cable switches offer 1mA of maximum leakage current.

VHDCI SCSI-5 Cables

Amphenol Cables on Demand VHDCI SCSI-5 Cables feature 0.5m to 8m stackable cables with a high-performance low-skew wire construction. The cables have a double-shielded twisted pair design, allowing 4-plug connectors in a single EISA, ISA, or PCI slot. The VHDCI SCSI-5 Cables have a 0.8mm 68-pin VHDCI interface and are compatible with LVD/SE signal sets. The cables connect Ultra-320 SCSI RAID controllers, disk drives, storage arrays, and host bus adapters with 320MB/s data rates. The Amphenol Cables on Demand VHDCI SCSI-5 Cables are UL and RoHS compliant and ideal for business computing applications.