8 Mb/s High Speed Optocouplers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 4mA 1,001In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 0.5mA 999In Stock
Min.: 1
Mult.: 1
: 1,500
No
SMD/SMT SOIC-8 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 4mA 283In Stock
2,100On Order
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 0.5mA 165In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 0.5mA
3,549On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 0.5mA
5,907On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-8 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 4mA
646Expected 01/06/2026
Min.: 1
Mult.: 1
No
Through Hole PDIP-8 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 4mA Non-Stocked Lead-Time 18 Weeks
Min.: 1,050
Mult.: 50

PDIP-8 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C Tube
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 4mA Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 1,000
: 1,000

SMD/SMT PDIP-8 Gull Wing 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C Reel
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 4mA Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT PDIP-8 Gull Wing 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C Reel
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 4mA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
Through Hole PDIP-8 Gull Wing 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C Tube
Broadcom / Avago High Speed Optocouplers 8MBd 1Ch 4mA Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
Through Hole PDIP-8 Gull Wing 1 Channel 8 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 40 ns 20 ns 3 V 25 mA 40 mW - 40 C + 85 C Reel