CAN, I2C, SPI, USB Cameras & Camera Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Display Resolution - Pixels Interface Type Description/Function Number of frames per second Operating Supply Voltage Video Format Supported Minimum Operating Temperature Maximum Operating Temperature Dimensions
Seeed Studio Cameras & Camera Modules OpenMV4 H7 14In Stock
Min.: 1
Mult.: 1
Cameras Camera Modules 640 x 480, 320 x 240 CAN, I2C, SPI, USB OpenMV Cam H7 60 fps 3.3 V RGB - 20 C + 70 C 45 mm x 36 mm x 30 mm
SparkFun Cameras & Camera Modules The OpenMV M7 Camera is a small low-power microcontroller board that allows you to easily implement applications using machine vision in the real world. The best part about the OpenMV is that it is not only capable of image capture but also face de Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Camera Boards OpenMV Cam H7 Plus 320 x 240, 2592 x 1944 CAN, I2C, SPI, USB Image Sensor Sensor Evaluation Board 25 fps to 50 fps 3.3 V, 3.7 V, 5 V QVGA