FRAMOS Depth Camera D455e (camera only)

FRAMOS
194-D455ECAMERAONLY
FRAMOS Depth Camera D455e (camera only)

Mfr.:

Description:
Cameras & Camera Modules Depth Camera D455e (camera only) powered by Intel RealSense D450 depth module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,120.00 $1,120.00

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Cameras & Camera Modules
RoHS:  
REACH - SVHC:
Cameras
Depth Cameras
1280 x 720
Ethernet
FRAMOS DEPTH CAMERA D455E (CAMERA ONLY)
30 fps
12 V to 24 V
0 C
+ 55 C
100 mm x 47 mm x 38 mm
Brand: FRAMOS
Factory Pack Quantity: 30
Subcategory: Cameras & Accessories
Part # Aliases: 300433
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

Depth Camera D455e

FRAMOS Depth Camera D455e is powered by Intel® RealSense™ technology with a D450 depth module that extends the distance between the depth sensors to 95mm. This improves the depth (Z) error to less than 2% at 4m. The depth camera features industrial M12 Ethernet, M8 power connectors, and water/dust-resistant housing that is optimized for industrial environments. The industrial depth camera D455e offers a wide field of view for depth and RGB sensors. These RGB sensors include a global shutter matched to the depth FOV of 86° to improve the correspondence between the depth and RGB images. The depth camera D455e is ideal for OEMs and integrators that need 3D as well as 2D vision in products and applications. The global shutter sensors allow for applications with fast motion.