U078-M12

M5Stack
170-U078-M12
U078-M12

Mfr.:

Description:
Cameras & Camera Modules Is a high-efficiency AI recognition module. It adopts Sigmstar SSD202D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.00 $95.00

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
AI Cameras
USB
high-efficiency AI recognition module from M5Stack
5 V
0 C
Brand: M5Stack
Installed RAM: 128 MB
Memory Type: 512 MB
Operating Supply Current: 500 mA
Series: CAMERA
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
5A992.C

UnitV2 M12 with Cameras

M5Stack UnitV2 M12 with Cameras is a high-efficiency Ai recognition module integrated with rich hardware and software resources and development tools. The UnitV2 M12 offers a Sigmstar SSD202D (integrated dual-core Cortex-A7 1.2GHz processor) control core, 128MB-DDR3 memory, 512MB NAND Flash, and 1080P camera. The camera is equipped with 1x regular focal length (FOV: 85°) + 1x wide-angle fisheye lens (FOV: 150°), two M12 general specifications lenses, and a support manual focus adjustment.