FA49-02469

Clairitec
219-FA49-02469
FA49-02469

Mfr.:

Description:
Display Modules 4,3'' Resisitve / RS232 + CAN / 6-36V / 32MB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$251.51 $251.51
$236.85 $2,368.50
$228.26 $5,706.50
$223.17 $11,158.50
100 Quote

Product Attribute Attribute Value Select Attribute
Clairitec
Product Category: Display Modules
RoHS:  
TFT-LCD Displays
Resistive
4.3 in
480 x 272
CAN 2.0B, RS-232, USB
Brand: Clairitec
Dimensions: 123.5 mm x 67.5 mm x 15.9 mm
Operating Supply Voltage: 6 V to 36 V
Product Type: Display Modules
Factory Pack Quantity: 5
Subcategory: Displays
Unit Weight: 169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Resistive Intelligent Displays

Clairitec Resistive Intelligent Displays are ready-to-install EMC pre-qualified display modules designed to add a Human Machine Interface (HMI) touchscreen to an application. The Resistive Intelligent Displays have a 3.5", 4.3", 7.0", or 9.0" touchscreen display with an integrated HMI board and a metal protective cover. The Intelligent Displays can be connected to the host application via a serial RS232, CAN2.0B, or USB connection. The modules are then controlled by a set of commands in the C programming language that can be integrated into the application code.