CDIP-16 High Speed Optocouplers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers 1Ch 9MHz 1500Vdc 49In Stock
Min.: 1
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 5 mA 1.55 V 5 V 8 mA 200 mW - 55 C + 125 C 4N55 Tube
Broadcom / Avago High Speed Optocouplers Transistor Output Hermetically sealed 3In Stock
62On Order
Min.: 1
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 20 mA 1.55 V 5 V 8 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers 1Ch 9MHz 1500Vdc
32Expected 27/07/2026
Min.: 1
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 5 mA 1.55 V 8 mA 200 mW - 55 C + 125 C 4N55
Broadcom / Avago High Speed Optocouplers 1Ch 9MHz 1500Vdc Non-Stocked Lead-Time 8 Weeks
Min.: 33
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 5 mA 1.55 V 8 mA 200 mW - 55 C + 125 C 4N
Broadcom / Avago High Speed Optocouplers 1Ch 9MHz 1500Vdc Non-Stocked Lead-Time 16 Weeks
Min.: 25
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 5 mA 1.55 V 8 mA 200 mW - 55 C + 125 C 4N
Broadcom / Avago High Speed Optocouplers Transistor Output Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 25
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 20 mA 1.55 V 8 mA 200 mW - 55 C + 125 C 5962-87679
Broadcom / Avago High Speed Optocouplers Transistor Output Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 20 mA 1.55 V 8 mA 200 mW - 55 C + 125 C 5962-87679
Broadcom / Avago High Speed Optocouplers Transistor Output Hermetically sealed Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 20 mA 1.55 V 8 mA 200 mW - 55 C + 125 C 5962-87679
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 27 Weeks
Min.: 5
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 20 mA 1.55 V 5 V 8 mA 200 mW - 55 C + 125 C 5962-87679
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 27 Weeks
Min.: 5
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 20 mA 1.55 V 5 V 8 mA 200 mW - 55 C + 125 C 5962-87679
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 27 Weeks
Min.: 5
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s 1500 Vrms Phototransistor 20 % 20 mA 1.55 V 5 V 8 mA 200 mW - 55 C + 125 C 5962-87679
Broadcom / Avago High Speed Optocouplers 10MBd 2Ch 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

Through Hole CDIP-16 2 Channel 10 Mb/s Open Collector 10 mA 2.2 V 30 ns 24 ns 1.1 V 25 mA 564 mW - 55 C + 125 C HCPL-1931
Broadcom / Avago High Speed Optocouplers 10MBd 2Ch 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

Through Hole CDIP-16 2 Channel 10 Mb/s Open Collector 10 mA 2.2 V 30 ns 24 ns 1.1 V 25 mA 564 mW - 55 C + 125 C HCPL-193K
Broadcom / Avago High Speed Optocouplers 9MHz 2Ch 1500Vdc Hermetically sealed Non-Stocked Lead-Time 20 Weeks
Min.: 5
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s Phototransistor 20 % 20 mA 1.55 V 8 mA 200 mW - 55 C + 125 C HCPL-257K
Broadcom / Avago High Speed Optocouplers 9MHz 2Ch 1500Vdc Hermetically sealed Non-Stocked Lead-Time 20 Weeks
Min.: 5
Mult.: 1

Through Hole CDIP-16 2 Channel 400 kb/s Phototransistor 20 % 20 mA 1.55 V 8 mA 200 mW - 55 C + 125 C HCPL-257K
Broadcom / Avago High Speed Optocouplers 10MBd 2Ch 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 29
Mult.: 1
No
Through Hole CDIP-16 2 Channel 10 Mb/s Open Collector 10 mA 2.2 V 30 ns 24 ns 1.1 V 25 mA 564 mW - 55 C + 125 C HCPL-1930
Broadcom / Avago High Speed Optocouplers 9MHz 2Ch 1500Vdc Hermetically sealed Non-Stocked Lead-Time 20 Weeks
Min.: 5
Mult.: 1
No
Through Hole CDIP-16 2 Channel 400 kb/s Phototransistor 20 % 20 mA 1.55 V 8 mA 200 mW - 55 C + 125 C HCPL-257K