SWIR LED Series Infrared Emitters

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters 1210nm SWIR Dome Lens 50In Stock
Min.: 1
Mult.: 1

Through Hole 1210 nm 25 deg 50 mA 1.1 V 12 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters 1900nm IR TO-18 Flat Lens 18In Stock
Min.: 1
Mult.: 1

Through Hole 1900 nm 75 deg 20 mA 800 mV 1.1 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters 1040nm SWIR Dome Lens 51In Stock
Min.: 1
Mult.: 1

Through Hole 1040 nm 25 deg 50 mA 1.3 V 24 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1885nm SWIR Dome Lens 11In Stock
Min.: 1
Mult.: 1

Through Hole 1885 nm 25 deg 50 mA 900 mV 2 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1760nm SWIR Dome Lens 16In Stock
Min.: 1
Mult.: 1

Through Hole 1760 nm 25 deg 50 mA 950 mV 3 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1635nm SWIR Dome Lens 19In Stock
Min.: 1
Mult.: 1

Through Hole 1635 nm 25 deg 50 mA 1 V 4.4 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1445nm SWIR Dome Lens 4In Stock
Min.: 1
Mult.: 1

Through Hole 1445 nm 25 deg 50 mA 1 V 6 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1070nm SWIR Dome Lens 10In Stock
Min.: 1
Mult.: 1

Through Hole 1070 nm 25 deg 50 mA 1.3 V 25 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1310nm SWIR Dome Lens
39On Order
Min.: 1
Mult.: 1

Through Hole 1310 nm 25 deg 50 mA 1 V 10 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters 1545nm SWIR Dome Lens
10Expected 03/07/2026
Min.: 1
Mult.: 1

Through Hole 1545 nm 25 deg 50 mA 1 V 4.6 mW - 20 C + 85 C T-1 (3 mm) Bulk