2174024-1

TE Connectivity / Raychem
571-2174024-1
2174024-1

Mfr.:

Description:
LED Lighting Accessories & Hardware SOLDERLESS LED SKT TYPE NL2 100 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,890

Stock:
1,890 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1890 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.32 $3.32
$2.15 $21.50
$1.91 $200.55
$1.63 $855.75
$1.55 $1,573.25
$1.50 $3,990.00
$1.43 $7,607.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity / Raychem
Diameter: 16.3 mm
For Use With: COB-L Series LED
Length: 28 mm
Mounting Style: Screw
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 35
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: Socket Assembly
Width: 44.1 mm
Unit Weight: 2.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
853661000
KRHTS:
8536610000
TARIC:
8536699099
MXHTS:
8536610400
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Type NL2 LED Socket for NICHIA COB-L

TE Connectivity's (TE) LUMAWISE Type NL2 LED Socket for NICHIA COB-L is a quick termination connector system specially designed for use with the NICHIA COB-L LEDs. The one-piece connector assembly features TE's poke-in wire termination method for 22AWG to 18AWG solid, 20AWG to 18AWG pre-bonded, and 18AWG stranded wires. Locating features simplify the assembly process and properly position the LED into the socket. The integrated polarization feature enables a secure and lasting connection. When assembled, the Type NL2 socket provides a reliable connection and protects the ceramic LED edges. Designed specifically for chip-on-board LEDs from NICHIA, these sockets are suitable for applications such as retail lighting, commercial downlights, and high bay lighting. TE LED Socket for NICHIA COB-L LEDs is UL recognized to UL 1977 for use in UL 8750 applications and is RoHS compliant.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.