150 V Photoresistors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Voltage Rating Pd - Power Dissipation Dark Resistance - Minimum Illuminated Resistance Wavelength Sensitivity Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Package/Case Mounting Style
Advanced Photonix Photoresistors Ceramic Photocell 1,641In Stock
Min.: 1
Mult.: 1
No
150 V 100 mW 4 kOhms to 11 kOhms 520 nm 650 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 5.08 mm x 4.29 mm x 2.07 mm Through Hole
Advanced Photonix Photoresistors Hermetic Photocell 454In Stock
Min.: 1
Mult.: 1
No
150 V 500 mW 17 kOhms 550 nm - 40 C + 75 C TO-8 Through Hole
Advanced Photonix Photoresistors Ceramic Photocell 14,366In Stock
Min.: 1
Mult.: 1
No
150 V 90 mW 16 kOhms to 33 kOhms 520 nm 750 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 5.1 mm x 4.3 mm x 2 mm Through Hole
Advanced Photonix Photoresistors Ceramic Photocell 2,303In Stock
Min.: 1
Mult.: 1
No
150 V 90 mW 10 kOhms to 30 kOhms 570 nm 900 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.19 mm x 3.5 mm x 2 mm Through Hole
Advanced Photonix Photoresistors 429In Stock
2,000Expected 20/08/2026
Min.: 1
Mult.: 1
150 V 100 mW 40 kOhms to 120 kOhms 520 nm 800 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 5.1 mm x 4.3 mm x 2 mm
Advanced Photonix Photoresistors Ceramic Photocell 1,524In Stock
Min.: 1
Mult.: 1
No
150 V 90 mW 4 kOhms to 11 kOhms 570 nm 650 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.1 mm x 3.4 mm x 1.5 mm Through Hole
Advanced Photonix Photoresistors Ceramic Photocell 1,197In Stock
Min.: 1
Mult.: 1
No
150 V 90 mW 9 kOhms to 20 kOhms 570 nm 600 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.1 mm x 3.4 mm x 1.5 mm Through Hole
Advanced Photonix Photoresistors 993In Stock
Min.: 1
Mult.: 1
150 V 90 mW 11 kOhms to 27 kOhms 570 nm 400 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.19 mm x 3.5 mm x 2 mm
Advanced Photonix Photoresistors 130In Stock
Min.: 1
Mult.: 1
150 V 90 mW 16 kOhms to 33 kOhms 570 nm 700 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.19 mm x 3.5 mm x 2 mm
Advanced Photonix Photoresistors Ceramic Photocell 1,872In Stock
Min.: 1
Mult.: 1
No
150 V 90 mW 27 kOhms to 60 kOhms 570 nm 850 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.1 mm x 3.4 mm x 1.5 mm Through Hole
Advanced Photonix Photoresistors Ceramic Photocell 895In Stock
1,000Expected 20/10/2026
Min.: 1
Mult.: 1
No
150 V 90 mW 10 kOhms to 100 kOhms 570 nm 800 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.1 mm x 3.4 mm x 1.5 mm Through Hole
Advanced Photonix Photoresistors 195In Stock
Min.: 1
Mult.: 1
150 V 90 mW 20 kOhms to 45 kOhms 520 nm 800 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.19 mm x 3.5 mm x 2 mm
Advanced Photonix Photoresistors Ceramic Photocell
15,449Expected 20/08/2026
Min.: 1
Mult.: 1
No
150 V 90 mW 10 kOhms to 200 kOhms 570 nm 850 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 4.1 mm x 3.4 mm x 1.5 mm Through Hole
Advanced Photonix Photoresistors Ceramic Photocell
9,990On Order
Min.: 1
Mult.: 1
No
150 V 90 mW 27 kOhms to 60 kOhms 520 nm 800 mOhms/Lux 60 ms 25 ms - 30 C + 75 C 5.1 mm x 4.3 mm x 2 mm Through Hole