AWC-001

Tripp Lite
545-AWC-001
AWC-001

Mfr.:

Description:
Cameras & Camera Modules AWC-001, USB2.0 WEBCAM W/ MIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Cameras & Camera Modules
Camera (Enclosed Cameras)
Webcams
1920 x 1080
USB
For Laptops and Desktop PCs
30 fps
5 V
YUY2/MJPEG
- 10 C
+ 60 C
3.7 in x 1.31 in x 1.2 in
Brand: Tripp Lite
Operating Supply Current: 200 mA
Series: Webcams
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.19 $96.19
$82.18 $821.80
$71.96 $7,196.00
500 Quote