Kingbright LED Displays & Accessories

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories 4" SINGLE DIGIT RED LED DISPLAY 71In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 59.5 mm x 101.2 mm 90 mm x 122 mm x 15 mm Red 630 nm Common Anode 250 mcd 10 mA 3.7 V, 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 1,951In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2,000In Stock
Min.: 1,000
Mult.: 1,000

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 627 nm Common Anode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY 3,062In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Red 630 nm Common Cathode 46 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .7" 5X7 DOT MATRIX GRN LED DISPLAY 1,957In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 0.7 in Green 574 nm Common Anode 38000 ucd 20 mA 2.1 V + 85 C - 40 C
Kingbright LED Displays & Accessories Double Green 570nm Common Anode 25In Stock
300Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 4.22 mm x 7.62 mm 14.8 mm x 12 mm x 3.75 mm Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Double Red 601nm Common Anode 265In Stock
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 4.22 mm x 7.62 mm 14.8 mm x 12 mm x 3.75 mm Orange 610 nm Common Anode 46000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 300In Stock
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 4.22 mm x 7.62 mm 14.8 mm x 12 mm x 3.75 mm Green 568 nm Common Anode 5600 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Red 630nm Common Anode 188In Stock
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 7.62 mm Red 650 nm Common Anode 27 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Dual Digit Red 630nm Comm Anode 44000ucd 190In Stock
Min.: 1
Mult.: 1
Reel: 200

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25.1 mm x 19 mm x 3.75 mm Red 630 nm Common Anode 80000 ucd 20 mA 1.85 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Red 630nm Common Cathode 83In Stock
Min.: 1
Mult.: 1

SMD/SMT Tube
Kingbright LED Displays & Accessories .4" RED LED DISPLAY 10In Stock
Min.: 1
Mult.: 1
Reel: 250

0.4 in Red 645 nm Common Cathode 27000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories AlphaNum Red 630nm Common Anode 609In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Red 630 nm Common Anode 36000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories Single Green 570nm Common Anode 669In Stock
Min.: 1
Mult.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1,154In Stock
1,068Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Anode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 601nm Common Anode 697In Stock
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Orange 610 nm Common Anode 46000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories GREEN DIFFUSED 1 DIGIT 952In Stock
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 568 nm Common Anode 5600 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .3" SINGLE DIGIT RED 588In Stock
1,100Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 630 nm Common Anode 26000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Yellow 590nm Common Anode 301In Stock
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Yellow 590 nm Common Anode 36000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Green 570nm Common Anode 803In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Green 570 nm Common Anode 17400 ucd 10 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories GREEN DIFFUSED 1 DIGIT 332In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Green 568 nm Common Anode 7000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .4" SINGLE DIGIT RED 841In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 630 nm Common Anode 26000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Yellow 590nm Common Anode 24In Stock
Min.: 1
Mult.: 1
Reel: 400

0.4 in Yellow 590 nm Common Anode 35000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Green 570nm Common Anode 471In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Green 570 nm Common Anode 35500 ucd 10 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Red 601nm Common Anode 20In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT Reel, Cut Tape