Kingbright LED Displays & Accessories

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories Single Green 570nm Common Cathode 149In Stock
1,300Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 570 nm Common Cathode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Green 570nm Common Cathode 625In Stock
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 574 nm Common Cathode 12 mcd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories .3 SINGLE DIG ORANGE 133In Stock
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Orange 610 nm Common Cathode 46000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 495In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 568 nm Common Cathode 5600 ucd 25 mA 2.2 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 724In Stock
1,100Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 550

0.3 in Red 645 nm Common Cathode 27000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 395In Stock
400Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 630 nm Common Cathode 26000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Green 570nm Common Cathode 925In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Green 570 nm Common Cathode 35500 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Red 601nm Common Cathode 546In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Orange 605 nm Common Cathode 78 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Yellow 590nm Common Cathode 370In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Yellow 590 nm Common Cathode 76 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Blue 15000ucd 470nm Com Cathode Diffused 449In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Blue 465 nm Common Cathode 15000 ucd 20 mA 3.3 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories GREEN DIFFUSED 3 DIGIT 109In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Green 568 nm Common Anode 10500 ucd 25 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Tri Red 625nm Common Anode 6In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 627 nm Common Anode 5800 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .56" 3-DIGIT RED LED DISPLAY 479In Stock
640Expected 09/03/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 645 nm Common Anode 73000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .56" 3-DIGIT RED LED DISPLAY 36In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 645 nm Common Cathode 73000 ucd 10 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Tri Red 625nm Common Cathode 138In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 625 nm Common Cathode 5800 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .56" 3-DIGIT RED LED DISPLAY 233In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 645 nm Common Cathode 73000 ucd 10 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 3 DIGIT 325In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Green 568 nm Common Cathode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Quad Red 625nm Common Anode 190In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Red 627 nm Common Anode 5800 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .56" 4-DIGIT RED LED DISPLAY 214In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Red 645 nm Common Anode 72000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Dual Green 568nm Common Anode 251In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 5.976 mm x 10 mm 20.2 mm x 16 mm x 7 mm Green 565 nm Common Anode 8000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .4" DUAL DIGIT RED LED DISPLAY 93In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.4 in Red 645 nm Common Anode 54000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED Displays & Accessories .8" DUAL DIGIT RED LED DISPLAY 178In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 12.5 mm x 20.32 mm 35.8 mm x 25.85 mm x 10 mm Red 630 nm Common Anode 75 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Dual Green 568nm Common Anode 279In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 568 nm Common Anode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .56" DUAL DIGIT RED LED DISPLAY 160In Stock
200Expected 30/03/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 630 nm Common Anode 85 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .56" DUAL DIGIT YEL LED DISPLAY 79In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 590 nm Common Anode 130000 ucd 10 mA 2 V + 85 C - 40 C Through Hole