Kingbright LED Displays & Accessories

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories Single Green 568nm Common Anode 1,339In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.36 in 7.5 mm x 14 mm x 8.5 mm Green 565 nm Common Anode 3500 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 616In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 10 mm x 13 mm x 7 mm Red 627 nm Common Anode 4.1 mcd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Anode 24In Stock
390Expected 23/03/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 10 mm x 13 mm x 7 mm Green 568 nm Common Anode 6400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY 632In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in Red 645 nm Common Anode 46000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 1 DIGIT 143In Stock
195Expected 04/03/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 10 mm x 13 mm x 7 mm Green 568 nm Common Anode 6400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 864In Stock
Min.: 1
Mult.: 1

LED Displays Common Anode Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 1,211In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories 290In Stock
400Expected 17/04/2026
Min.: 1
Mult.: 1

LED Displays Common Anode Tube
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT GRN LED DISPLAY 697In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 570 nm Common Anode 35 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories HI EFF GRN DIFFUSED 409In Stock
960Expected 09/03/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 568 nm Common Anode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT RED LED DISPLAY 1,193In Stock
1,600Expected 09/03/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 645 nm Common Anode 97000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Green 568nm Common Anode 374In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 565 nm Common Anode 11 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 304In Stock
1,120Expected 16/03/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 14.2mm 1DIG RED GREEN 114In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.7 mm x 19.05 mm x 8 mm Red, Green 568 nm, 617 nm Common Anode 8 mcd, 11 mcd 10 mA 1.9 V, 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 588In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 625 nm Common Cathode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 657In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Green 568 nm Common Cathode 11000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 208In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Red 627 nm Common Cathode 5600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 360In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 568 nm Common Cathode 12000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .4" SINGLE DIGIT RED LED DISPLAY 346In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Red Common Cathode + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 127In Stock
400Expected 27/04/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.3 mm x 12.7 mm 12.7 mm x 19 mm x 8 mm Red 627 nm Common Cathode 7600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 857In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.3 mm x 12.7 mm 12.7 mm x 19 mm x 8 mm Green 565 nm Common Cathode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .5" SINGLE DIGIT RED LED DISPLAY 82In Stock
Min.: 1
Mult.: 1

LED Displays 1 Digit 0.5 in Common Cathode Through Hole Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 358In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Red 568 nm, 617 nm Common Cathode 8 mcd 10 mA 1.9 V, 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 390In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Green 565 nm Common Cathode 13 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .8" 7-SEGMENT RED LED DISPLAY 606In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Red 630 nm Common Cathode 61 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole Bulk