Common Anode LED Displays & Accessories

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 3,414In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 622 nm Common Anode 370 ucd 2 mA 2.05 V + 100 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment 937In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 637 nm Common Anode 700 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .31in 7 Segment 2,921In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Anode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.8in 7 Segment 1,386In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 622 nm Common Anode 4800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.4in 7 Segment 1,951In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Red 639 nm Common Anode 1200 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm .56in Dual Digit 7 Segment 1,371In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Green 571 nm Common Anode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP-K Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CARHD 5,652In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.52 in Red 635 nm Common Anode 2200 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT YEL SMD LED DISPLAY 279In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Yellow 590 nm Common Anode 117 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories 0.3" DUAL DIGIT RED LED DISPLAY 971In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 630 nm Common Anode 47 mcd 20 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories 2" 5X7 DOT MATRIX GRN LED DISPLAY 85In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 570 nm Common Anode 52 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Dual Yellow 588nm Common Anode 145In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 6500 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .3" SINGLE DIGIT GRN LED DISPLAY 648In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Green 570 nm Common Anode 57 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .39" SINGLE DIGIT GRN LED DISPLAY 173In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in Green 574 nm Common Anode 21000 ucd 20 mA 2.1 V + 85 C - 40 C
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Anode 128In Stock
Min.: 1
Mult.: 1

16 Segment 1 Digit 0.5 in Green 565 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
LITEON LED Displays & Accessories Red 376In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.8 mm x 9.1 mm 7.4 mm x 14 mm x 8.44 mm Red 657 nm Common Anode 750 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories Tri Red 625nm Common Anode 260In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 627 nm Common Anode 5.8 mcd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .56" DUAL DIGIT GRN LED DISPLAY 81In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 570 nm Common Anode 23 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories GREEN DIFFUSED 1 DIGIT 64In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Green 568 nm Common Anode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories YELLOW DIFFUSED 2 DIGIT 243In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Yellow 588 nm Common Anode 1200 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Yellow 588nm Common Anode 98In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Yellow 588 nm Common Anode 40000 ucd 10 mA 8.4 V + 85 C - 40 C Through Hole Bulk
LITEON LED Displays & Accessories 1-DIG Yellow CARHD 12In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 2200 ucd 80 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories AlphaNum Green 568nm Common Anode 202In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 10.16 mm Green 568 nm Common Anode 2900 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 164In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 625 nm Common Anode 8000 mcd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
LITEON LED Displays & Accessories Red, Low Current 16In Stock
3,600Expected 26/10/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 19.9 mm x 27.69 mm x 8.38 mm Red 638 nm Common Anode 3750 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories Single Yellow 588nm Common Anode 1,541In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Yellow 588 nm Common Anode 23 mcd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube