7 Segment LED Displays & Accessories

Results: 1,223
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 24mcd 3V Blue 0.2in 1,362In Stock
Min.: 1
Mult.: 1
: 1,500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Blue 465 nm Common Anode 15 mcd, 24 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2,156In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Red 625 nm Common Anode 55500 ucd 10 mA 8 V + 85 C - 40 C Through Hole Bulk
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 17mcd 2V Br Green 1,328In Stock
Min.: 1
Mult.: 1
: 1,500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 m x 3 mm Bright Green 570 nm Common Anode 10 mcd, 17 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 16mcd 2V Super Red 1,858In Stock
Min.: 1
Mult.: 1
: 1,500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Super Red 635 nm Common Anode 10 mcd, 16 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 17mcd 2V Br Green 1,435In Stock
Min.: 1
Mult.: 1
: 1,500

7-Segment Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 3 mm Bright Green 570 nm Common Cathode 17 mcd, 10 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .2 SMD GREEN DISPLAY 16,983In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 9,089In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Anode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Anode 7Seg 13,280In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 12,623In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 628 nm Common Anode 4 mcd 20 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment 8,090In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Cathode 700 ucd 1 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 500In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Cathode 47000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Tube
Inolux LED Displays & Accessories White 7 Segment Display 2,996In Stock
Min.: 1
Mult.: 1
: 750

LED Displays 7 Segment 1 Digit 14.2 mm 19 mm x 12.4 mm x 3.75 mm White Common Cathode 60 mcd 20 mA 3.2 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 1,217In Stock
1,250Expected 03/08/2026
Min.: 1
Mult.: 1
: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Anode 7000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Green 568nm Common Cathode 1,986In Stock
Min.: 1
Mult.: 1
: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Cathode 4.7 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1,145In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 625 nm Common Anode 5000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Quad Green 568nm Common Cathode 1,652In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Green 565 nm Common Cathode 11 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 15mcd 2V Super Red 1,012In Stock
Min.: 1
Mult.: 1
: 1,500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Super Red 635 nm Common Cathode 10 mcd, 15 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Inolux LED Displays & Accessories Blue 7 Segment Display 3,050In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.2 mm 19 mm x 12.6 mm x 8 mm Blue 465 nm Common Cathode 27 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Bulk
Inolux LED Displays & Accessories Red 7 Segment Display 4,607In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.3 mm x 10.16 mm 12.9 m x 9.63 mm x 6.36 mm Red 630 nm Common Anode 24 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 32mcd 3V Blue 0.39in 709In Stock
Min.: 1
Mult.: 1
: 900

7-Segment Displays 7 Segment 1 Digit 10 mm 15 mm x 9.8 mm x 3.75 mm Blue 465 nm Common Cathode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Anode 35mcd 2V Bright Green 1,500In Stock
Min.: 1
Mult.: 1
: 750

LED Displays 7 Segment 1 Digit 14.22 mm 12.4 mm x 19 mm x 3.75 mm Green 570 nm Common Anode 19 mcd, 35 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 24mcd 3V Blue 0.2in 854In Stock
Min.: 1
Mult.: 1
: 1,500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Blue 465 nm Common Cathode 15 mcd, 24 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 32mcd 3V Blue 0.3in 769In Stock
Min.: 1
Mult.: 1
: 1,100

7-Segment Displays 7 Segment 1 Digit 7.62 mm 12 mm x 7.3 mm x 3.75 mm Blue 465 nm Common Cathode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Red 627nm Single Common Cathode 1,278In Stock
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Cathode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT 988In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 625 nm Common Anode 1900 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube