Adafruit
Advantech
Crowd Supply
DFRobot
Display Visions
Eurolan
Microtips Technology
Mikroe
NXP
Parallax
Pervasive Displays
Pimoroni
Seeed Studio
Soldered
SparkFun Electronics
Tinkerforge
Blac, White, Red, Yellow
Black, Blue, Green, Orange, Red, White, Yellow
Black, Blue, Green, Red, White, Yellow
Black, Dark Gray, Light Gray, White
Black, Gray, White
Black, Red
Black, Red, White
Black, Red, White, Yellow
Black, White
Black, White, Red
Black, White, Red, Yellow
Black, White, Yellow, Red, Green, Blue
Gray
White
0.97 in
1.52 in
1.54 in
2 in
2.06 in
2.13 in
2.66 in
2.7 in
2.71 in
2.9 in
3.4 in
3.52 in
3.7 in
3.8 in
4.2 in
4.37 in
4.7 in
5.8 in
5.83 in
5.85 in
128 x 296
152 x 152
172 x 172
172 x 72
200 x 200
200 x 96
212 x 104
240 x 416
248 x 128
250 x 122
264 x 176
296 x 128
296 x 152
360 x 240
384 x 168
400 x 300
416 x 240
456 x 392
480 x 176
480 x 800
Bluetooth, easyC, GPIO, I2C, SPI, WiFi
Bluetooth, USB, WiFi
easyC, GPIO, I2C, SPI, UART, USB Type-C
easyC, GPIO, UART, USB Type-C
Ethernet, I2C, SPI, UART, USB Type-C
GPIO, I2C
I2C, QSPI
I2C, RS-232, SPI
I2C, Serial, SPI
I2C, SPI, USB
Parallel
Qwiic, GPIO, I2C, SPI
SPI
TTL
USB
29.2 mm x 59.2 mm x 1 mm
29.2 mm x 59.2 mm x 1.05 mm
31.8 mm x 37.32 mm x 1 mm
36.7 mm x 79 mm x 1.05 mm
36.7 mm x 79 mm x 1.2 mm
37.06 mm x 32.16 mm x 0.85 mm
37.06 mm x 32.16 mm x 0.9 mm
37.32 mm x 31.8 mm x 1 mm
57.75 mm x 29.5 mm x 0.85 mm
57.75 mm x 29.5 mm x 0.9 mm
59.2 mm x 29.2 mm x 0.9 mm
59.2 mm x 29.2 mm x 1 mm
59.2 mm x 29.2 mm x 1.18 mm
60 mm x 30 mm x 0.2 mm
61.3 mm x 40.2 mm x 6.7 mm
61.5 mm x 31.4 mm x 6.6 mm
61.5 mm x 39.3 mm x 5.3 mm
62 mm x 35 mm x 5.5 mm
66.29 mm x 36.75 mm
70.42 mm x 45.8 mm x 0.9 mm
23.7 mm x 48.55 mm
23.712 mm x 48.548 mm
27.38 mm X 27.38 mm
27.512 mm x 27.512 mm
28.4 mm x 28.4 mm
29.06 mm x 66.9 mm
46.5 mm x 24 mm
48.16 mm x 20.16 mm
48.55 mm x 23.17 mm
49.35 mm x 24.5 mm
49.408 mm x 138.96 mm
49.56 mm x 22.16 mm
57.288 mm x 38.192 mm
60.088 mm x 30.704 mm
65.436 mm x 56.252 mm
66.9 mm x 29 mm
67.696 mm x 29.856 mm
85.8 mm x 64.5 mm
90.6 mm x 122.4 mm
104.16 mm x 38.192 mm
22 uA
1.5 mA
2 mA
2.3 mA
2.5 mA
2.8 mA
3 mA
3.31 mA
8.59 mA
11.59 mA
18 mA
19.18 mA
33.1 mA
2.3 V to 3.6 V
3 V
3.3 V
3.3 V to 5 V
3.3 V, 5 V
5 V
+ 40 C
+ 50 C
+ 60 C
+ 85 C