Tube LED Displays & Accessories

Results: 1,332
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LED Displays & Accessories N/D LTC-3743KD-J C/D DISPLAY 2,312In Stock
56On Order
$3.03
$2.20
$1.69
$1.48
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 7.4 mm 36 mm x 13.5 mm 6.5 mm Red Common Cathode 34700 ucd 20 mA 2.6 V + 105 C - 35 C SMD/SMT Tube
Broadcom / Avago LED Displays & Accessories Green 572nm 1x8 Alphanumeric 309In Stock
930On Order
$69.23
$55.52
$49.27
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 8 Digit 2.11 mm x 3.71 mm 35.56 mm x 10.16 mm x 5.08 mm Green 574 nm Anode Columns, Cathode Rows 1000 ucd 10 mA 3.3 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 5x7 Smart Display 1,045In Stock
$73.22
$59.62
$54.54
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Red 635 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 15,045In Stock
$6.14
$4.18
$2.97
$2.92
$2.87
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Cathode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 5x7 Smart Display 293In Stock
$71.80
$54.20
$54.11
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Yellow 583 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 574nm 5x7 Smart Display 868In Stock
$75.37
$63.19
$56.24
Min.: 1
Mult.: 1
5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm Green 574 nm 7.5 ucd 370 mA 5 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 11,256In Stock
$3.12
$2.09
$1.55
$1.54
Min.: 1
Mult.: 1
LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 628 nm Common Anode 4 mcd 20 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 1x4 Alphanumeric 962In Stock
$54.45
$45.13
$39.32
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 4 Digit 6.9 mm x 4.4 mm 32.77 mm x 20.07 mm x 8.64 mm Red 626 nm 3.5 mcd 160 mA - 500 mV to 7 V + 85 C - 40 C Through Hole HDLO Tube
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 9,075In Stock
$6.07
$4.54
$3.37
$3.22
$3.01
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Anode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 3,242In Stock
$1.58
$1.12
$0.83
$0.693
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 572 nm Common Cathode 850 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 3,581In Stock
$2.75
$1.98
$1.47
$1.29
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 19.9 mm x 27.69 mm x 8.38 mm Red 638 nm Common Anode 3750 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories Tri Green 568nm Common Cathode 647In Stock
$6.13
$4.56
$3.55
$3.16
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Cathode 8.6 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA 954In Stock
$5.51
$3.50
$2.78
$2.64
$2.55
Min.: 1
Mult.: 1
LED Displays 14 Segment 2 Digit 7.97 mm x 13.5 mm 25.2 mm x 21.2 mm x 7.8 mm Red 625 nm Common Cathode 4700 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Inolux LED Displays & Accessories Red 7 Segment Display 4,577In Stock
$1.17
$0.823
$0.531
$0.465
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 6.3 mm x 10.16 mm 12.9 m x 9.63 mm x 6.36 mm Red 630 nm Common Anode 24 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red-Org CCRHD 3,831In Stock
$1.41
$0.848
$0.766
$0.695
$0.63
Min.: 1
Mult.: 1
7 Segment 1 Digit 0.56 in Red, Orange 630 nm Common Cathode 2400 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 3 DIGIT 1,274In Stock
$6.01
$4.39
$2.52
$2.46
Min.: 1
Mult.: 1
LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Green 568 nm Common Anode 10500 ucd 25 mA 2.2 V + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CCRHD 4,209In Stock
173Expected 18/11/2026
$1.61
$1.02
$0.858
$0.717
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Cathode 800 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 4,767In Stock
$4.71
$2.89
$2.45
$2.28
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Red 631 nm Anode Columns, Cathode Rows 3400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red 2,785In Stock
$8.86
$6.91
$6.26
$5.86
Min.: 1
Mult.: 1
LED Displays 14 Segment 2 Digit 8.12 mm x 13.8 mm 25.2 mm x 18.62 mm x 8.27 mm Red 623 nm Without Common Pin 2300 ucd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Yelow 585nm 1x8 Alphanumeric 78In Stock
$56.71
$46.05
$39.61
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 8 Digit 2.11 mm x 3.71 mm 35.56 mm x 10.16 mm x 5.08 mm Yellow 585 nm Anode Columns, Cathode Rows 64 ucd 10 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
LITEON LED Displays & Accessories Red, Low Current 2,402In Stock
1,704Expected 25/01/2027
$4.79
$3.49
$2.67
$2.34
Min.: 1
Mult.: 1
LED Displays 16 Segment 2 Digit 0.4 in Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment 2,700In Stock
9,200On Order
$6.88
$5.12
$3.99
$3.55
$3.49
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories AlphaNum Yel 590nm Common Cathode 862In Stock
$4.77
$3.47
$2.70
$2.29
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 10.16 mm Yellow 590 nm Common Cathode 46000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 1x4 Alphanumeric 60In Stock
$43.86
$34.32
$31.40
Min.: 1
Mult.: 1
LED Displays 5 x 7 Dot Matrix 4 Digit 2.54 mm x 4.57 mm 21.46 mm x 11.43 mm x 5.31 mm Red 635 nm Anode Columns, Cathode Rows 2300 ucd 5 mA 3.3 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 4,758In Stock
$2.34
$1.69
$1.15
$1.08
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube