2 Output LED Lighting Driver ICs

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
onsemi LED Lighting Driver ICs Power Ballast Duel LED Driver 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

2 Output Boost, Buck 1.6 A SSOP-36 40 V 4 V 8 MHz Adjustable NCV78763 - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Boost Conv w/ 470In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output Boost 2.5 mA DFN-10 24 V 2.7 V 2 MHz 39.5 V LT3466 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2-String 60mA, 2MHz Step-Up LED Driver with 2 Current Matching 177In Stock
Min.: 1
Mult.: 1

2 Output Boost 60 mA DFN-12 40 V 2.9 V 2 MHz LT3909 - 40 C + 125 C Internal Schottky Diode Tube

Analog Devices / Maxim Integrated LED Lighting Driver ICs Integrated, 2-Channel, High-Brightness L 150In Stock
Min.: 1
Mult.: 1

2 Output Boost, Buck, SEPIC 150 mA TQFN-20 40 V 4.75 V 200 kHz to 2 MHz 4.75 V to 5.25 V MAX16838 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
ROHM Semiconductor LED Lighting Driver ICs 2.7-5.5V 6 RGB LEDs IMAX 30.48mA 2,142In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost, Buck 30.48 mA VCSP85H2-24 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
NXP Semiconductors LED Lighting Driver ICs Dual phase boost converter IC, Automotive grade, SPI, Limp Home mode 4,577In Stock
Min.: 1
Mult.: 1
: 6,000

2 Output Boost HVQFN-32 40 V 5.5 V 125 kHz to 700 kHz Adjustable ASL2507SHN - 40 C + 125 C Thermal Shutdown Reel, Cut Tape
Kinetic Technologies LED Lighting Driver ICs Two-Channel Flash LED Driver with Independent Current Control - 375mA Torch Current 2,216In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost 1.5 A WLCSP-12 5.5 V 2.7 V 2 MHz/4 MHz - 40 C + 85 C Reel, Cut Tape

Texas Instruments LED Lighting Driver ICs Automotive 2 channel high side current s 640In Stock
Min.: 1
Mult.: 1
: 2,000

2 Output Boost, Flyback, SEPIC 1.5 A HTSSOP-28 40 V 4 V 100 kHz to 600 kHz 4 V to 75 V TPS92602 - 40 C + 125 C Constant Current, Constant Voltage AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual 1.5A current so urce Camera flash L 2,394In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3644 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2-Channel RGB Charge Pump LED Driver with Illumination 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output Charge Pump 255 mA VCSP85H3-32 5.5 V 2.7 V 1 MHz 3.9 V to 4.8 V - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2ch Boost up type White LED Driver for large LCD 5,955In Stock
Min.: 1
Mult.: 1
: 2,000

2 Output Boost SSOP-A-24 35 V 9 V 150 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel

DIOO Microcircuits LED Lighting Driver ICs 2M, 2A dual channel flash LED Driver 4,941In Stock
Min.: 1
Mult.: 1
: 5,000

2 Output Boost 2 A DFN-24 5 V 3 V 2 MHz Adjustable - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Zener Diode, 100mW, 2 Pin. 1,509In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost 25 mA UCSP50L1-12 5.5 V 2.7 V 1.1 MHz 28.5 V - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel

DIOO Microcircuits LED Lighting Driver ICs 1.5A Flash LED Driver 3,298In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost 1.5 A DFN-14 5 V 3 V 2 MHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
DIOO Microcircuits LED Lighting Driver ICs Dual Color Temperature 1.5A Booster Flash Driver,2MHz/4MHz, Support I2C Dimming Function 5,536In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost 1.5 A WLCSP-12 5.5 V 2.7 V 4 MHz Adjustable - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2ch Constant Current/Voltage Controller with SPI and I2C Interface for Automotive : BD18354MUF-M is a 2ch Constant-Current and Voltage Controller. High side current detection amplifier is built in. PWM dimming duty can be freely set with built-in PWM 1,997In Stock
Min.: 1
Mult.: 1
: 2,000
2 Output Boost VQFN-40 70 V 5 V 100 kHz to 2.5 MHz 0 V to 70 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape
ams OSRAM LED Lighting Driver ICs LED DRIVER 5.5V 2000MA 8,061In Stock
Min.: 1
Mult.: 1
: 10,000

2 Output Boost 2 A WLCSP-13 5.5 V 2.7 V 4 MHz 5 V AS1170 - 30 C + 85 C High output current Reel, Cut Tape
Texas Instruments LED Lighting Driver ICs Automotive two-chan nel 40-V high-side L 1,473In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output 150 mA WSON-12 40 V 4.5 V 100 Hz 40 V TPS92622 - 40 C + 125 C High Side Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs TPS92620QDGNRQ1 2In Stock
65,000Expected 22/03/2027
Min.: 1
Mult.: 1
: 5,000

2 Output Current Source 250 mA, 250 mA HVSSOP-12 40 V 4.5 V 0 V to 40 V TPS92620 - 40 C + 125 C Fault Detection, Fault Diagnostic, LED Open Detection, LED Short to Ground Detection, PWM Dimming, Thermal Shutdown, Thermal Sharing Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2ch Current LED Driver with SPI 1,086In Stock
Min.: 1
Mult.: 1
: 2,000

2 Output Buck 3.2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2 V to 60 V - 40 C + 150 C Average LED Current Regulation Reel, Cut Tape
Melexis LED Lighting Driver ICs Dual LIN RGB LED-Ctrl with 6Ch 48mA DFN4x4 6,236In Stock
Min.: 1
Mult.: 1
: 5,000

2 Output DFN-12 MLX81115 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual 1.5A Current Sr c Cam Flsh LED Drv 3,476In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3644 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Highly efficient dua l-String white LED 2,000In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost 25 mA DSBGA-12 5.5 V 2.5 V 500 kHz/1 MHz LM36922H - 40 C + 85 C Adjustable Switch Frequency, CABC, Direct PWM Dimming, I2C Control, OVP, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual 700mA Switch 1. 2MHz Boost Cnvrtr A A 595-TPS61150DRCT 1,973In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output Boost 700 mA VSON-10 6 V 2.5 V 1.2 MHz 27 V TPS61150 - 40 C + 85 C Integrated Switch Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 252In Stock
Min.: 1
Mult.: 1

2 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Tube