onsemi LED Lighting Driver ICs

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
onsemi LED Lighting Driver ICs CCR&LED Drivr A/C of line120V,50mA +/-15% 102,971In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING 56,354In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost 800 mA SOIC-8 27 V 10.5 V 27.4 kHz Adjustable NCL2801 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING 29,414In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost 800 mA SOIC-8 27 V 10.5 V 27.4 kHz Adjustable NCL2801 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED LIGHTING CONTROLLER 4,893In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output SOIC-10 NCL30186 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs Analog/Digital Dimmable Power Factor Corrected Quasi-Resonant Primary Side 4,675In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck-Boost, Flyback, SEPIC 500 mA SOIC-8 26 V 9.4 V 65 kHz NCL30086 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel


onsemi LED Lighting Driver ICs DIMMABLE POWER FACTOR CORRECTED LED DRIVER 2,392In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Flyback 500 mA SOIC-9 20 V 16 V NCL30486B - 40 C + 125 C Reel, Cut Tape
onsemi LED Lighting Driver ICs SINGLE LED PRE-DRIVE 9,643In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost, Buck 25 mA SOIC-8 18 V 4.5 V 100 kHz Adjustable NCV7691 - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs PWR LED BST/2BCK 1.6A/60V 3,574In Stock
Min.: 1
Mult.: 1
: 1,500

2 Output Boost, Buck 1.6 A 40 V 4 V 8 MHz Adjustable NCV78763DQ0R2G - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 12 Channels 60 mA LED Linear Current Driver I2C Controllable 1,684In Stock
Min.: 1
Mult.: 1
: 2,500

12 Output Boost, Buck 60 mA SSOP-24 28 V 5 V 1.2 kHz Adjustable NCV7685 - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs CCR/LED DRVR/A/C Off Line 120V 30mA +-15% 21,174In Stock
Min.: 1
Mult.: 1
: 2,500
1 Output Boost, Buck 30 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2030JB - 55 C + 175 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs OCTAL LED DRV SEQUENCING 2,106In Stock
Min.: 1
Mult.: 1
: 2,500

8 Output Boost, Buck 100 mA SSOP-24EP 16 V 4.5 V 800 Hz Adjustable NCV7683 - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMC 350MA 18,472In Stock
Min.: 1
Mult.: 1
: 2,500
1 Output Boost, Buck 350 mA SMC-2 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AS - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs N694 NCV7694 GRESHAM 7,975In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output DFNW-10 40 V 300 mV 100 Hz Adjustable NCV7694 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 150MA 18,080In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2,500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs Power Ballast Duel LED Driver 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

2 Output Boost, Buck 1.6 A SSOP-36 40 V 4 V 8 MHz Adjustable NCV78763 - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SMB 50 MA 15% CCR 6,075In Stock
Min.: 1
Mult.: 1
: 2,500
1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DIFFERENT DIMMING RANGE OPTION 33In Stock
5,000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck SOIC-10 20 V 20 V 190 kHz 1 V to 19 V NCL30170 - 40 C + 125 C Constant Current Reel, Cut Tape
onsemi LED Lighting Driver ICs SOT223 30mA 15% CCR 120In Stock
2,000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1,000

1 Output Boost, Buck 30 mA SOT223-4 45 V 45 V 1 MHz Adjustable NSI45030Z - 55 C + 150 C Constant Current Reel, Cut Tape
onsemi LED Lighting Driver ICs CONTROLLER FOR LED TV BAC 2,389In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck, Flyback, SEPIC 800 mA SOIC-8 26 V 9.5 V 65 kHz Adjustable NCP1370 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 60MA 2,020In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck 100 mA DPAK-3 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45060JD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DIMMABLE QUASI RESONANT 2,350In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Flyback 500 mA SOIC-8 8.8 V 8.8 V 65 kHz Adjustable NCL30082 - 40 C + 125 C Thermal Foldback Protection Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 350MA 2,373In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz NSI50350AD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCV7692D10R2G
onsemi LED Lighting Driver ICs SINGLE LED PRE-DRIV ER 5,988In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost, Buck 25 mA 50 V 300 mV 100 kHz Adjustable NCV7692 - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAV4016HV6-T2
onsemi LED Lighting Driver ICs LED DR 16 CH 4WIRE I/F 989In Stock
Min.: 1
Mult.: 1
: 2,000

16 Output Boost, Buck 100 mA 5.5 V 3 V 25 MHz Adjustable CAT4016 - 40 C + 85 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs ENHANCED HIGH-EFFICIENCY POWER FACTOR CONTROLLER FOR LIGHTING 2,410In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost 800 mA SOIC-8 27 V 10.5 V 27.4 kHz Adjustable NCL2801 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel