Lumissil LED Lighting Driver ICs

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Packaging
Lumissil LED Lighting Driver ICs 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R, selectable clock 33,592In Stock
Min.: 1
Mult.: 1
: 2,500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18 CHANNELS, LINEAR LED DRIVER WITH UART INTERFACE,WFQFN-32, 5mm5mm, T&R 1,927In Stock
Min.: 1
Mult.: 1
: 2,500

18 Output Buck, Buck-Boost 100 mA WFQFN-32 16 V 4.5 V 33 MHz - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 40V/1.2A LED Drvr w/ switch dimming 8,375In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 1.2 A SOT-89-5 40 V 6 V 1 MHz 40 V IS31LT3360 - 40 C + 105 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18-Channel FxLED Driver, 23kHz PWM, Current Scaling, QFN-28 (4.0mm x 4.0mm) 5,000In Stock
Min.: 1
Mult.: 1
: 2,500

18 Output Boost, Buck 38 mA QFN-28 5.5 V 2.7 V 23 kHz Adjustable IS31FL3208A - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-channel led driver, QFN-44(5.0mm x 5.0mm),T&R 3,012In Stock
Min.: 1
Mult.: 1
: 2,500
36 Output Boost, Buck 23 mA QFN-44 5.5 V 2.7 V 127 Hz to 128 kHz Adjustable - 40 C + 125 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs Charge pump RGBW LED driver with programmable self-running patterns, WLCSP-16(1.88mm1.88mm), T&R 2,841In Stock
Min.: 1
Mult.: 1
: 3,000
4 Output Charge Pump 10 mA WLCSP-16 3.3 V 2 V 1 MHz Adjustable - 40 C + 85 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 3-Channel Fun LED Driver 5,309In Stock
Min.: 1
Mult.: 1
: 3,000

3 Output Boost 40 mA WCSP-8 5.5 V 2.7 V 400 kHz Adjustable IS31FL3194 - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18 high voltage(40V) constant current channels, eTSSOP-28 (9.7mm x 6.4mm), T&R 2,126In Stock
Min.: 1
Mult.: 1
: 2,500
18 Output Boost, Buck 60 mA 5.5 V 3 V 12 MHz Adjustable - 40 C + 125 C Reel, Cut Tape

Lumissil LED Lighting Driver ICs Quad Channel, Linear LED driver with Fault reporting (1.22V threshold), dynamic headroom control (DHC), only fail channel off 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

4 Output Boost, Buck 150 mA eTSSOP-16 28 V 5 V 1 kHz Adjustable IS32LT3124F - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 16CHs LED driver with 30MHz Serial interface, SSOP24 (8.2mmx7.8mm), T&R 1,514In Stock
Min.: 1
Mult.: 1
: 2,000
SSOP-24 - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 18 high voltage(40V) constant current channels, eTSSOP-28 (9.7mm x 6.4mm), T&R 644In Stock
Min.: 1
Mult.: 1
: 2,500
18 Output Boost, Buck 60 mA eTSSOP-28 5.5 V 3 V 12 MHz Adjustable - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 144-Channel 2.7-5.5V Matrix LED Driver 648In Stock
Min.: 1
Mult.: 1
: 2,500

8 Output Boost, Buck 34 mA WLCSP-36 5.5 V 2.7 V 24 kHz Adjustable IS31FL3745 - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 18-Channel FxLED Driver, 23kHz PWM, Current Scaling, QFN-28 (4.0mm x 4.0mm) 1,392In Stock
Min.: 1
Mult.: 1
: 2,500

18 Output Boost, Buck 38 mA QFN-28 5.5 V 2.7 V 400 kHz Adjustable IS31FL3208 - 40 C + 125 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs LED Driver 36-channel 836In Stock
Min.: 1
Mult.: 1
: 2,500

28 Output Boost, Buck 23 mA QFN-36 5.5 V 2.7 V 400 kHz Adjustable IS31FL3235 - 40 C + 85 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 12 CHANNELS, LINEAR LED DRIVER WITH UART INTERFACE, WFQFN-32, 5mm5mm 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

12 Output 100 mA WQFN-32 16 V 4.5 V 28.8 kHz to 35.2 kHz 5 V - 40 C + 150 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs LOCAL DIMMING 244 MATRIX LED DRIVER, QFN-48, 6mm6mm, T&R 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

60 mA QFN-48 16 V 4.3 V 33 MHz - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 18-Ch LED Drvr 42,170In Stock
Min.: 1
Mult.: 1
: 2,500

18 Output Boost, Buck 38 mA QFN-24 5.5 V 2.7 V 400 kHz Adjustable IS31FL3218 - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil IS31FL3292-QFLS4-TR
Lumissil LED Lighting Driver ICs 4-RGB/12-LED LED DRIVER, QFN-20, 3.0mmx3.0mm 3,675In Stock
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape
Lumissil LED Lighting Driver ICs 2-RGB/6-LED LED DRIVER, UTQFN12, 2mm2mm, T&R 2,194In Stock
Min.: 1
Mult.: 1
: 3,000
6 Output 40 mA UTQFN-12 5.5 V 2.7 V 440 Hz - 40 C + 125 C Reel, Cut Tape

Lumissil LED Lighting Driver ICs 10 to 150mA Constant Current Regulator (CCR), SOT23-6 (2.90mm x2.8mm), T&R 8,050In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost, Buck 250 mA SOT-23-6 40 V 2.9 V 1 kHz Adjustable IS31LT3178 - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs Charge Pump Rgbw Led Driver 3,390In Stock
Min.: 1
Mult.: 1
: 2,500
4 Output Charge Pump 80 mA QFN-16 5.5 V 2.7 V 1 MHz Adjustable IS31FL3195 - 40 C + 85 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 6-Ch Fun LED Driver 5,237In Stock
Min.: 1
Mult.: 1
: 2,500

6 Output Boost 40 mA QFN-20 5.5 V 2.7 V 400 kHz Adjustable IS31FL3196A - 40 C + 85 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 28 Channel LED Driver 11,654In Stock
15,000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2,500

28 Output Boost, Buck 38 mA QFN-36 5.5 V 2.7 V 3 kHz, 22 kHz Adjustable IS31FL3235A - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs LED Driver 36-Channel 18,190In Stock
Min.: 1
Mult.: 1
: 2,500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs LED Driver 2,254In Stock
Min.: 1
Mult.: 1
: 2,500

16 Output Boost, Buck 34 mA QFN-28 5.5 V 2.7 V 400 kHz Adjustable IS31FL3731 - 40 C + 85 C Reel, Cut Tape, MouseReel