MAX6922AQH+TD

Analog Devices / Maxim Integrated
700-MAX6922AQH+TD
MAX6922AQH+TD

Mfr.:

Description:
VFD Drivers 27-, 28-, and 32-Output, 76V, Serial-Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.21 $15.21
$12.02 $120.20
$11.22 $280.50
$10.42 $1,042.00
$10.36 $2,590.00
Full Reel (Order in multiples of 500)
$9.66 $4,830.00
$9.45 $9,450.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$15.21
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6922AQH+D
Analog Devices / Maxim Integrated
VFD Drivers 27-, 28-, and 32-Output, 76V, Serial-Int

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VFD Drivers
RoHS:  
MAX6922
3 V to 5.5 V, 8 V to 76 V
1 mA, 2 mA
- 40 C
+ 125 C
PLCC-44
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Interface Type: 4-Wire Serial
Maximum Clock Frequency: 5 MHz
Maximum Output Current: 75 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 32
Pd - Power Dissipation: 1.067 W
Product Type: VFD Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Voltage - Max: 5.5 V, 76 V
Supply Voltage - Min: 5.5 V
Part # Aliases: MAX6922
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.