Square Infrared Emitters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Kingbright Infrared Emitters 3.2x1.6mm IR REVERSE 11,207In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 3 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 660/940nm, SMD 2.3mW/sr, +/-60deg. 836In Stock
3,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 940 nm, 660 nm 1.5 mW/sr, 2.3 mW/sr 120 deg 20 mA 1.4 V, 2 V 8.5 mW, 9.5 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD LED 3,309In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 880 nm 1.5 mW/sr 160 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Dialight Infrared Emitters SMD LED, 1206 Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

SMD/SMT 850 nm 2 mW/sr 20 mA 1.36 V - 40 C + 85 C Reel