TT Electronics Infrared Emitters

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Optek / TT Electronics Infrared Emitters Infrared 850nm 408In Stock
1,000Expected 30/11/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm 931In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 0.8 mW/cm2 18 deg 20 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 779In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 90 deg 20 mA 1.8 V 100 uW - 55 C + 125 C Waffle
Optek / TT Electronics Infrared Emitters Infrared 935nm 3,860In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.1 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 5,032In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.73 mW/cm2 104 deg 20 mA 1.4 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 3,368In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 2.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 461In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.28 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,149In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 1 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 3,775In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 22 mW/cm2 60 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 2,138In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,045In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,770In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2,219In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.64 mW/cm2 104 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2,042In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.99 mW/cm2 104 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 393In Stock
Min.: 1
Mult.: 1

SMD/SMT 935 nm 0.4 mW/cm2 24 deg 50 mA 1.5 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,361In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.5 mW/cm2 50 deg 5 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters TT Electronics 785In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 2.4 mW/cm2 20 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1,372In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Surface Mount LED High Power 1,140In Stock
Min.: 1
Mult.: 1

SMD/SMT 883 nm 50 mA 1.4 V - 55 C + 125 C SMD-3 Waffle
Optek / TT Electronics Infrared Emitters Infrared 935nm 528In Stock
Min.: 1
Mult.: 1

SMD/SMT 935 nm 1 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935nm 4,244In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 7,118In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.55 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 2,382In Stock
1,000Expected 07/09/2026
Min.: 1
Mult.: 1

Through Hole 935 nm 0.5 mW/cm2 90 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 390In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters LED GAALAS PILL PAK 2,893In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 3.5 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk