- 45 C Infrared Emitters

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Kingbright Infrared Emitters 940nm 1.2V 20mA Side Look 4,057In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3 mW/sr 20 mA 1.6 V 100 mW - 45 C + 80 C Side Looker Bulk
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 2,156In Stock
4,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2,000

Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 4,277In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 1,166In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 20 deg Water Clear 871In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.2 V 80 mW - 45 C + 80 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 880nm 20 DEGREE WATER CLEAR 412In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole 880 nm 8 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C Subminiature Reel, Cut Tape, MouseReel
Kingbright L34F3BT
Kingbright Infrared Emitters 940nm 50 DEGREE BLUE TRANSPARENT
No
Through Hole 940 nm 40 mW/sr 20 mA 1.5 V 100 mW - 45 C + 80 C T-1 (3 mm)
Kingbright L34SF4BT
Kingbright Infrared Emitters 880nm 50 DEGREE BLUE TRANSPARENT
No
Through Hole 880 nm 40 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C T-1 (3 mm)