ams OSRAM Infrared Emitters

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters 3,737In Stock
Min.: 1
Mult.: 1

325 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 1,629In Stock
Min.: 1
Mult.: 1

765 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 5,895In Stock
Min.: 1
Mult.: 1

455 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 2,830In Stock
Min.: 1
Mult.: 1

455 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters 2,940In Stock
Min.: 1
Mult.: 1

455 mW/sr 1 A 2.8 V - 40 C + 105 C
ams OSRAM Infrared Emitters IR OSLON black-series SFH 4713B 14,471In Stock
Min.: 1
Mult.: 1
Reel: 600

505 mW/sr 1 A 1.6 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON black-series SFH 4714B 3,614In Stock
Min.: 1
Mult.: 1
Reel: 600

190 mW/sr 1 A 1.6 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters 6,743In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4.2 mW/sr 20 mA 1.4 V 26 mW, 28 mW, 38 mW, 50 mW - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters 5,400In Stock
Min.: 600
Mult.: 600
Reel: 600

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel
ams OSRAM Infrared Emitters 10,400In Stock
3,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SYNIOS 24,359In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 620 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SYNIOS 1,265In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 370 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 2,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 3,133In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 950 nm 420 mW/sr 120 deg 3 A 3.2 V - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 2,822In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 1,645In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 950 nm 420 mW/sr 120 deg 3 A 3.2 V - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000
400 mW/sr 1 A 1.75 V - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 30,249In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 900 mW/sr 1 A 3.2 V 5.8 W - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 9,499In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 TOPLED AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 850nm 7,909In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 30 mW/sr 60 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 4,670In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 185 mW/sr 15 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 12,509In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 85 mW/sr 25 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm 28,063In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 550 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 950nm 16,777In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 940nm 17,547In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk