LTE-L201E-01

LITEON
859-LTE-L201E-01
LTE-L201E-01

Mfr.:

Description:
Laser Diodes Pulsed Laser Diode TO56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.67 $36.67
$29.86 $298.60
$27.02 $2,702.00
600 Quote

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Laser Diodes
RoHS: N
110 W
905 nm
- 40 C
+ 85 C
TO-56-3
Tray
Brand: LITEON
Product Type: Laser Diodes
Factory Pack Quantity: 600
Subcategory: Lasers
Vr - Reverse Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTE-L201E-01 Pulsed Laser Diode

LITEON LTE-L201E-01 Pulsed Laser Diode is a nano-stacked device in a TO-56 package with a 905nm laser wavelength. Operating in a -40°C to +85°C temperature range, the LTE-L201E-01 features a 200µm x 10µm laser aperture, a 15V maximum operating voltage (13V typical), and a 40A maximum operating current. The device is suited for short laser pulses from 1ns to 100ns. Applications include electronic equipment, equipment illumination, laser range finder/speed measurement, long-range 3D sensing, IR night illumination, motion detection, and CCTV surveillance.