HLMP-6000-E0010

Broadcom / Avago
630-HLMP-6000-E0010
HLMP-6000-E0010

Mfr.:

Description:
LED Circuit Board Indicators Poly Dome Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,396

Stock:
3,396 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.03 $20.30
$1.57 $157.00
$1.37 $685.00
$1.30 $1,300.00
$1.20 $2,400.00
$1.18 $5,900.00
$1.17 $11,700.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Circuit Board Indicators
RoHS:  
Red
2.34 mm x 2.21 mm x 2.92 mm
1.2 mcd
90 deg
10 mA
1.6 V
HLMP
Bulk
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED