Amber
Amber, Green
Amber, Green, Red, Yellow
Amber, Green, Yellow
Amber, Red
Blue
Blue, Blue
Blue, Green
Blue, Green, Red
Clear, Green
Green
Green, Blue
Green, Green
Green, Red
Green, Red, Yellow
Green, Yellow
Green, Yellow-Orange
Orange
Orange, Green
Orange, Orange
1.6 mm
1.8 mm
2 mm
2 mm x 3 mm
2 mm x 4 mm
2 mm x 5 mm
2 mm x 7 mm
2.3 mm
2.34 mm x 2.21 mm x 2.92 mm
2.5 mm x 5 mm
2.5 mm x 7 mm
2.54 mm
2.85 mm
3 mm
3.4 mm
3.8 mm
4 mm
4.7 mm
4.8 mm
5 mm
90 nm
425 nm
428 nm
428 nm, 565 nm
430 nm
430 nm, 568 nm, 625 nm
430 nm, 590 nm
465 nm
466 nm
470 nm
470 nm, 525 nm
470 nm, 525 nm, 634 nm
470 nm, 570 nm
472 nm
525 nm
525 nm, 590 nm
550 nm
560 nm
562 nm
563 nm
0.3 mcd
0.3 mcd, 0.4 mcd
0.4 mcd
0.4 mcd, 0.4 mcd
0.5 mcd
0.6 mcd
0.8 mcd
0.9 mcd
1 mcd
1 mcd, 1.5 mcd
1 mcd, 1.5 mcd, 2 mcd
1 mcd, 2 mcd
1.1 mcd
1.2 mcd
1.5 mcd
1.5 mcd, 3.7 mcd
1.6 mcd
1.6 mcd, 1.6 mcd
1.7 mcd, 5.6 mcd
1.8 mcd
PCB Mount
Right Angle
SMD/SMT
Through Hole
Vertical
8 deg
15 deg
20 deg
24 deg
30 deg
34 deg
35 deg
38 deg
40 deg
45 deg
50 deg
50 deg, 60 deg
50 deg, 80 deg
60 deg
60 deg, 80 deg
65 deg
70 deg
75 deg
80 deg
80 deg, 70 deg
Clear
Colorless, Diffused
Diffused
Dome
Green, Diffused
Non-Diffused
Red, Diffused
Tinted
Tinted, Clear
Tinted, Diffused
Tinted, Non-Diffused
Transparent
Untinted, Diffused
Untinted, Non-Diffused
Water, Clear
Water Clear
White, Diffused
Yellow, Diffused
100 uA
1 mA
2 mA
3 mA
4.7 mA
5 mA
6 mA
10 mA
10 mA, 12 mA
10 mA, 20 mA
11.5 mA
11.5 mA, 13 mA, 13 mA
12 mA
13 mA
20 mA
25 mA
25 mA, 30 mA
30 mA
35 mA
70 mA
1.6 V
1.7 V
1.7 V, 1.8 V
1.7 V, 1.8 V, 1.9 V
1.7 V, 1.85 V
1.7 V, 1.85 V, 1.9 V
1.7 V, 1.9 V
1.7 V, 2 V
1.7 V, 2.1 V
1.7 V, 2.1 V, 2.2 V
1.7 V, 2.1 V, 2.2 V, 4 V
1.7 V, 2.2 V
1.75 V, 2 V
1.8 V
1.8 V, 1.9 V
1.8 V, 2.1 V
1.8 V, 2.8 V
1.85 V
1.9 V
1.9 V, 2 V
594 Prism
550
551
552
553
555
561
564
566
568
569
591
595
596
5635
5612R
591-3001-0xx
AA3528AVU
AMP-LATCH
ASL
Ammo Pack
Bag
Bulk
Cut Tape
MouseReel
Reel
Strip
Tray
Tube