IR LEDs

Results: 225
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 8,910In Stock
Cut Tape
$0.69
$0.464
$0.33
$0.273
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 13,580In Stock
Cut Tape
$0.69
$0.464
$0.33
$0.273
Reel
$0.212
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip 385In Stock
2,000Expected 10/11/2026
Cut Tape
$1.31
$0.924
$0.675
$0.563
Reel
$0.496
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 4,430In Stock
69,000On Order
Cut Tape
$0.69
$0.464
$0.33
$0.273
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 1,104In Stock
Cut Tape
$1.65
$1.17
$0.889
$0.76
Reel
$0.683
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6,655In Stock
Cut Tape
$0.69
$0.464
$0.33
$0.273
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared Emitter (850 nm) PowerTOPLED 1,279In Stock
Cut Tape
$1.22
$0.858
$0.627
$0.523
Reel
$0.46
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6 522In Stock
Cut Tape
$3.26
$2.33
$1.81
$1.58
Reel
$1.50
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6 785In Stock
Cut Tape
$3.26
$2.33
$1.81
$1.58
Reel
$1.50
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON P1616, no Lens, 920nm, IR:6 4,000In Stock
Cut Tape
$2.25
$1.61
$1.24
$1.07
$1.03
Reel
$0.868
Min.: 1
Mult.: 1
: 4,000
SMD/SMT 920 nm 325 mW/sr 130 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 17,267In Stock
Cut Tape
$4.00
$2.95
$2.32
Reel
$1.88
$1.69
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1350 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 5,103In Stock
Cut Tape
$1.05
$0.737
$0.539
$0.449
Reel
$0.422
Min.: 1
Mult.: 1
: 1,000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON PICCOLO 4,229In Stock
Cut Tape
$3.52
$2.56
$1.96
$1.72
Reel
$1.58
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 680 mW/sr 70 deg 1 A, 2 A 2.95 V 3.6 W - 40 C + 125 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR 22,846In Stock
Cut Tape
$1.55
$1.09
$0.817
$0.682
Reel
$0.601
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA, 700 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 12,800In Stock
$1.10
$0.772
$0.565
$0.47
Min.: 1
Mult.: 1
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters 850nm SIDELED, 120 deg AEC-Q102 20,612In Stock
Cut Tape
$1.03
$0.724
$0.53
$0.441
Reel
$0.389
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 20 mW/sr 120 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip 203In Stock
2,000Expected 27/11/2026
Cut Tape
$1.31
$0.924
$0.675
$0.563
Reel
$0.496
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLONBlk 80 deg IR:6 Stk AEC-Q102 2,000In Stock
Cut Tape
$3.42
$2.44
$1.90
$1.68
Reel
$1.42
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 1050 mW/sr 80 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLONBlk 150 deg IR:6 stk AEC-Q102 2,075In Stock
Cut Tape
$3.42
$2.44
$1.90
$1.68
Reel
$1.42
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 390 mW/sr 150 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 1,858In Stock
Cut Tape
$3.36
$2.39
$1.86
Reel
$1.63
$1.55
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1150 mW/sr 50 deg 1 A, 1.5 A, 3 A 2.8 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 5,403In Stock
Cut Tape
$4.24
$3.08
$2.37
Reel
$2.08
$1.98
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 290 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY 930NM IR LOW POWER 16,217In Stock
Cut Tape
$0.69
$0.469
$0.372
$0.32
Reel
$0.219
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 850NM IR EMITTER 2,962In Stock
Cut Tape
$2.36
$2.09
$1.70
$1.49
Reel
$0.952
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 230 mW/sr 100 deg x 140 deg 1 A, 2 A 1.6 V 1.8 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 100x140Deg, 920-940nm, IR:6 2,975In Stock
Cut Tape
$2.41
$2.14
$1.74
$1.52
Reel
$0.996
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 930 nm 380 mW/sr 100 deg x 140 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 100x140 Deg, 940nm, IR:6 2,982In Stock
Cut Tape
$2.59
$2.29
$1.86
$1.64
Reel
$1.08
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 380 mW/sr 100 deg x 140 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape