ams OSRAM IR LEDs

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared 940nm 6,572In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm HALF ANGLE +/-3DEG 17,639In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 8,768In Stock
6,000Expected 17/02/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 20,542In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 550 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 7,102In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 14,644In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters IR OSLON BLACK 2,985In Stock
Min.: 1
Mult.: 1
Reel: 3,000

900 mW/sr 3 A 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SYNIOS 2,127In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 350 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SYNIOS P2720 IR EMITTER 2.65W 2,700In Stock
Min.: 1
Mult.: 1
Reel: 2,000

350 mW/sr 1 A 2.65 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 860 nm 959In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 500 mW/sr 6 deg 100 mA 1.7 V 200 mW - 40 C + 100 C TO-46 Bulk
ams OSRAM Infrared Emitters Infrared 860 nm 1,847In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 Bulk
ams OSRAM Infrared Emitters Infrared TO 18 2,201In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 AEC-Q101 Bulk
ams OSRAM Infrared Emitters IR, 850nm, PHTR 7,932In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm Dual Junction 6,750In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 624 mW/sr 1 A 3 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Oslon Black rectangular IR LEDs - SFH 47267AS A01 766In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 940 nm 390 mW/sr 1 A 2.65 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters 293In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 950 nm 450 mW/sr 150 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 1.51 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 999In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 950 nm 450 mW/sr 150 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 1.51 mm Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 1,096In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 1000 mW/sr 50 deg 1 A 2.95 V 5.5 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared, 940nm 39,020In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 940 nm 90 mW/sr 70 mA 1.6 V 140 mW - 40 C + 85 C 3.2 mm x 2.65 mm x 1.2 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 9,786In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 35 mW/sr 44 deg 70 mA 1.6 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared LED OSLON P1616 2,361In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 710 mW/sr 70 deg 1 A 3.25 V 3.6 W - 40 C + 105 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR 850nm, 90deg IR OSLON blk-series 5,785In Stock
Min.: 1
Mult.: 1
Reel: 600

770 mW/sr 1 A 2.95 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 7,078In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 900 mW/sr 90 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR 850nm, 150deg IR OSLON blk-series 1,241In Stock
Min.: 1
Mult.: 1
Reel: 600

280 mW/sr 1 A 2.95 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 6,649In Stock
Min.: 1
Mult.: 1
Reel: 600

1150 mW/sr 1 A 3.05 V - 40 C + 125 C Reel, Cut Tape, MouseReel