ams OSRAM White LEDs

Results: 2,415
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 15,027In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 5700 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 450In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White 311 cd 960 lm 120 deg 1 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C KW2 HML631.TK Reel, Cut Tape
ams OSRAM White LEDs 15,600In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 3500 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5000K OSTUNE E3030 60mA 8,868In Stock
Min.: 1
Mult.: 1
Reel: 4,500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 8,609In Stock
Min.: 1
Mult.: 1
Reel: 4,500

140 mA 3.2 V - 40 C + 110 C KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 491In Stock
2,000Expected 02/03/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 300 cd 925 lm 120 deg 1 A 6.75 V 6.3 W 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx
ams OSRAM White LEDs 2,471In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT White 4000 K 39 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs mid-power LED for Automotive Signaling applications. 3,920In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 120 deg - 40 C + 125 C KW DDLK31_Sx
ams OSRAM White LEDs SYNIOS P1515 offers a 360 side emission pattern 10,035In Stock
Min.: 1
Mult.: 1
Reel: 2,500

White LEDs SMD/SMT White 14 lm 50 mA 3.25 V 1.5 mm 1.5 mm 1.42 mm - 40 C + 110 C Diffuse Reel, Cut Tape
ams OSRAM White LEDs GW PLLRA1.CM 2,520In Stock
Min.: 1
Mult.: 1
Reel: 4,500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 4000 K 81.1 cd 250 lm 90 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.CM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.CM 2,003In Stock
Min.: 1
Mult.: 1
Reel: 4,500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 3000 K 81.1 cd 250 lm 90 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.CM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.EM 2,135In Stock
Min.: 1
Mult.: 1
Reel: 4,500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 4000 K 83.2 cd 260 lm 80 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 500In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 6.8 mm x 3.75 mm White 580 cd 1750 lm 120 deg 1 A 13.5 V 13 W 6.8 mm 3.75 mm 0.49 mm - 40 C + 135 C KW4 HKL533.Tx
ams OSRAM White LEDs 3,483In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT White 3500 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 3,073In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT White 3000 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 3,591In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT White 5700 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 3,591In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT White 2700 K 36 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 3,571In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT White 5700 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 3,600In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT White 3500 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 2,054In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT White 3000 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 3,246In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT White 5000 K 39 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 301,721In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 5000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs 2,788In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 6500 K 350 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3 Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2,088In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape