15 deg
20 deg
25 deg
30 deg
30 deg to 100 deg
34 deg
35 deg
40 deg
45 deg
50 deg
60 deg
90 deg
100 deg
180 deg
- 40 C to + 50 C
- 40 C to + 70 C
- 40 C to + 85 C
EZ-LIGHT Indicators
General Purpose LED Indicators
Indicator Lights
Indicators
Indicators for RP Rope Pull Switches
Intrinsically Safe Indicators
LED Indicators
LED Panel Mount Indicators
Multicolor Indicators
One-Color General-Purpose Indicators
Panel Mount Indicators
Panel Mount Reflector LEDs
Pilot Light Heads
S18L General Purpose Indicators
Amber
Amber, Red
Blue
Blue, Green
Blue, Green, Red
Blue, Green, Yellow
Blue, Red
Blue, Red, White
Blue, White
Green
Green, Blue
Green, Blue, Violet
Green, Red
Green, Red, Blue
Green, Red, Yellow
Green, Red, Yellow, Blue
Green, White
Green, Yellow
Green, Yellow, Red
Magenta
3.96 mm
4 mm
4.75 mm
4.9 mm
5.84 mm
6 mm
6.1 mm
6.35 mm
7.93 mm
8 mm
8.1 mm
8.2 mm
9.14 mm
10 mm
12 mm
12.5 mm
12.7 mm
14 mm
16 mm
16.2 mm
Base Mount
Cable
Front
Panel
Panel Mount
Quick Connect
Quick Nut
SMD/SMT
Snap-In
Thread
4-pin M12 Quick Disconnect
5-pin M12 Quick Disconnect
Cable
Connector
Pin
Quick Connect
Quick Connect 0.110"
Screw
Screw Terminal
Solder Tab
Straight Lead
Tab Terminal
Wire
Wire Leads
Amber, Prominent
Blue, Clear
Blue, Diffused
Blue, Prominent
Blue, Recessed
Clear
Diffused
Green, Clear
Green, Diffused
Green, Prominent
Green, Recessed
Non-Tinted, Non-Diffused
Orange, Clear
Orange, Diffused
Orange, Prominent
Prominent
Red
Red, Clear
Red, Diffused
Red, Prominent
2.69 mm
3 mm
3.8 mm
5 mm
6 mm
6.73 mm
6.9 mm
8 mm
9.5 mm
10 mm
12.7 mm
16.75 mm
18 mm
25 mm
2 mA
3 mA
10 mA
13 mA
15 mA
20 mA
25 mA
28 mA
30 mA
33 mA
35 mA
40 mA
45 mA
50 mA
60 mA
70 mA
90 mA
140 mA
150 mA
210 mA
1.7 V
1.85 V
1.9 V
1.9 VDC
1.95 V
1.95 V, 2.1 V
2 V
2 V to 2.2 V
2 V, 2.1 V
2 V, 2.1 V, 2.2 V
2 V, 2.2 V
2 V, 2.2 V, 2.1 V
2 V/2.2 V/2.1 V
2.02 V
2.1 V
2.1 V, 1.95 V
2.1 V, 2 V
2.1 VDC
2.2 V
2.2 V, 3.2 V, 3.3 V
430 nm
460 nm
465 nm to 475 nm
465 nm to 475 nm, 520 nm to 535 nm, 620 nm to 630 nm,
465 nm to 475 nm, 620 nm to 630 nm, 5665 K to 9000 K
468 nm
470 nm
470 nm, 525 nm, 589 nm
470 nm, 630 nm, 6000 K
475 nm
475 nm, 615 nm
475 nm, 630 nm, 9000 K
475 nm, 9000 K, 615 nm
478 nm
520 nm
520 nm to 535 nm
525 nm
525 nm, 589 nm, 630 nm
525 nm, 625 nm, 590 nm
525 nm, 630 nm
1.5 mcd
2 mcd
2.5 mcd
4 mcd
5 mcd
5.5 mcd
6 mcd
6 mcd, 8 mcd
8 mcd
8 mcd, 6 mcd
8 mcd, 6 mcd, 6 mcd
10 mcd
10 mcd, 4 mcd, 5 mcd
10 mcd, 8 mcd
10 mcd, 8 mcd, 6 mcd
12 mcd
14 mcd
14 mcd, 10 mcd
14 mcd, 30 mcd
15 mcd
Cylindrical
Dome
Flat Disc
Round
Round Convex
Round Flat
556
559
620 LED PMI
624 LED PMI
625 LED PMI
658
659
CCLB
CDLB
CL
CNX480
CRM
Harmony XB4
K30
K30L
K30 PRO
K50
K50 PRO
K80
LCS / LPM