Amber LEDs Single Colour LEDs

Results: 728
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors Single Colour LEDs SMD LED DOME LENS AMBER GW DIF 15,734In Stock
Min.: 1
Mult.: 1
: 6,000

Amber LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 616 nm 18 cd 50 mA 2.25 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLDK1235 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber, 80.6lm 3,772In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 1616 (4040 metric) 80.6 lm 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
VCC Single Colour LEDs AMBER 595nm 90mcd DIFF 3,028In Stock
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0805 (2012 metric) 595 nm 90 mcd 20 mA 1.9 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Lamp Amber 12,537In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 35 mcd 20 mA 2.02 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Ftop Yellow 5,887In Stock
Min.: 1
Mult.: 1
: 1,500

Amber LEDs SMD/SMT SMD-2 590 nm 150 mcd 20 mA 2 V 130 mW Colorless 1.91 mm Round Flat Non-Diffused HLMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Yellow 6,165In Stock
Min.: 1
Mult.: 1
: 1,500

Amber LEDs SMD/SMT 590 nm 1 cd 20 mA 2 V 130 mW Colorless 1.91 mm Dome Non-Diffused HLMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber AlInGaP Amb 29,272In Stock
Min.: 1
Mult.: 1
: 20,000

Amber LEDs SMD/SMT PLCC-4 590 nm 3 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber, 590nm 8 Deg, 21000mcd(max) 13,336In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 7200 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Yellow 33,614In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-2 585 nm 12 mcd 20 mA 2.2 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMY Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Ambr 616nm 18,000mcd 2.25V Gull Wing 17,852In Stock
Min.: 1
Mult.: 1
: 6,000

Amber LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 616 nm 18 cd 50 mA 2.25 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD.1235 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip Top Mt AlInGaP Amb 33,754In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 285 mcd 20 mA 1.6 V 48 mW Colorless 1.6 mm x 0.8 mm Dome Non-Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Yellow 24,604In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-2 585 nm 12 mcd 20 mA 2.2 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber, 590nm 15 Deg, 12000mcd max 6,391In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 4200 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
ams OSRAM Single Colour LEDs Amber Power TOPLED 2,743In Stock
6,000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT TOPLED 617 nm 9.25 cd 10.2 lm 50 mA 2.15 V 110 mW Colorless 2.6 mm Dome Clear LA E65F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber AP TOPLED 3,635In Stock
Min.: 1
Mult.: 1
: 1,000

Amber LEDs SMD/SMT TOPLED 617 nm 9.5 cd 28.3 lm 10 mA 2.2 V 310 mW Colorless 2.4 mm Round Clear LA G6SP.01 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Amber 615nm 355mcd 20mA 9,787In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT TOPLED 615 nm 355 mcd 20 mA 2 V Colorless 2.4 mm Round Flat Clear LA T676 Reel, Cut Tape, MouseReel AEC-Q100
Cree LED Single Colour LEDs Amber Oval 4,876In Stock
Min.: 1
Mult.: 1
: 2,500

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 3200 mcd 20 mA 2.1 V 130 mW Tinted 5.2 mm x 4.6 mm Oval Clear C566D-AFE Ammo Pack
Cree LED Single Colour LEDs Amber Oval 2,600In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 3200 mcd 20 mA 2.1 V 130 mW Amber 5.2 mm x 4.6 mm Oval Dome Clear C566D-AFF Bulk
Cree LED Single Colour LEDs Amber Oval 480In Stock
Min.: 1
Mult.: 1

Amber LEDs 630 nm 770 mcd Oval C5SMF-AJE Bulk
Cree LED Single Colour LEDs Amber LED 1,652In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 591 nm 1.12 cd 50 mA 2.4 V 120 mW Colorless Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber, 62lm 4In Stock
Min.: 1
Mult.: 1
: 250

Amber LEDs SMD/SMT SMD-2 595 nm 62 lm 350 mA 2.2 V 3 W Dome Clear XPEBAM Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber Power TOPLED 3,203In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 1412 (3730 metric) 617 nm 1.8 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber Round LED 7,203In Stock
Min.: 1
Mult.: 1
: 2,500

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 5000 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503B-ABS Ammo Pack
Cree LED Single Colour LEDs Amber Round 1,162In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 591 nm 7600 mcd 20 mA 2.1 V 130 mW Colorless 5 mm Dome Clear C503C-ACN Bulk
Cree LED Single Colour LEDs Amber LED 816In Stock
Min.: 1
Mult.: 1
: 900

Amber LEDs SMD/SMT PLCC-6 591 nm 9 cd 50 mA 2.4 V 240 mW Colorless 4 mm Round Flat Clear Reel, Cut Tape, MouseReel