+ 85 C Bulk LED Panel Mount Indicators

Results: 1,471
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Viewing Angle Operating Temperature Range Illumination Colour Mounting Hole Size Mounting Style Termination Style Lens Colour/Style LED Size If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Lens Shape Series Packaging

Dialight LED Panel Mount Indicators LED SNAPIN PAN IND 4,862In Stock
$2.24
$1.59
$1.22
$1.08
Min.: 1
Mult.: 1
Indicators 65 deg Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 10 mA 2.1 V 563 nm 10 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators GREEN DIFFUSED 450In Stock
$6.97
$4.29
$3.62
$3.52
Min.: 1
Mult.: 1
Green 6.3 mm Panel Mount Straight Lead Green, Diffused 3 mm 15 mA 2 V 30 mcd Dome 606 Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmGreen LED 120VAC 90In Stock
$27.30
$21.93
$18.81
$17.45
Min.: 1
Mult.: 1
Indicators 30 deg Green 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2.1 V 574 nm 100 mcd Round CL Bulk
Apem LED Panel Mount Indicators Prominent Black Bezl 12VDC TriColor IP67 50In Stock
$36.84
$30.51
$30.50
Min.: 1
Mult.: 1
Indicators 100 deg Red, Green, Blue 14 mm Panel Mount Wire 10 mm 20 mA 12 VDC 220 mcd, 500 mcd, 100 mcd Round Q14 Bulk


Dialight LED Panel Mount Indicators Flat Green 125VAC 9.5mA 1800fL 123In Stock
$49.15
$40.06
$36.69
Min.: 1
Mult.: 1
Indicators Green 25.4 mm Panel Mount Screw Terminal Green, Diffused 9.5 mA 125 V Round Flat 556 Bulk
Apem LED Panel Mount Indicators WHT 12VDC LED Flush SS Wire Sealed 48In Stock
$57.06
$44.14
$41.87
Min.: 1
Mult.: 1
Indicators White 10 mm Panel Mount Wire Leads 3.3 V 500 mcd Q10 Bulk
Dialight LED Panel Mount Indicators RGB 10-30VDC 118In Stock
$33.57
$27.43
$25.47
Min.: 1
Mult.: 1
Indicators Panel 20 mA 10 V to 30 V Dome 658 Bulk


VCC LED Panel Mount Indicators PMI .33" LED Yellow 24V Wire 4,677In Stock
$4.22
$3.12
$2.18
$1.97
$1.88
Min.: 1
Mult.: 1
Indicators 30 deg Yellow 8 mm Panel Straight Lead Diffused 5 mm 20 mA 24 V 590 nm 20 mcd Dome Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmRed / Green LED 12V 98In Stock
$28.84
$23.38
$20.10
$18.61
Min.: 1
Mult.: 1
Indicators 50 deg Green, Red 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2.1 V, 1.95 V 574 nm, 645 nm 130 mcd, 750 mcd Round CL Bulk
Apem LED Panel Mount Indicators Flush StainlessSteel 24VDC RGB IP67 43In Stock
$66.86
$52.92
$51.04
Min.: 1
Mult.: 1
Indicators 60 deg Red, Green, Blue 10 mm Panel Mount Wire Diffused 5 mm 20 mA 24 VDC 330 mcd, 750 mcd, 150 mcd Round Q10 Bulk


Dialight LED Panel Mount Indicators BLUE WTR CLR UL-BRT 14in WIRE LEADS 322In Stock
$9.20
$7.32
$6.31
$6.23
Min.: 1
Mult.: 1
Indicators 30 deg Blue 6.35 mm Snap-In Wire 5 mm 20 mA 3.6 V 470 nm 1500 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators 7 MM AMBER LED PMI WITH GASKET 450In Stock
$5.82
$4.34
$3.87
$3.82
$3.76
Min.: 1
Mult.: 1
7.2 mm 607 Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmRed LED 120VAC 77In Stock
$29.82
$23.16
$19.41
$18.55
Min.: 1
Mult.: 1
Indicators 30 deg Red 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2 V 627 nm 100 mcd Round CL Bulk
VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Amber 24V 72In Stock
$9.55
$7.25
$5.79
$5.32
Min.: 1
Mult.: 1
Indicators 30 deg Amber 8 mm Wire 5 mm 20 mA 2.02 V 592 nm 1300 mcd Dome Bulk
Dialight LED Panel Mount Indicators Flat Yellow 24 VDC 46mA 3000fL Clear 2In Stock
24Expected 27/01/2027
$45.81
$34.49
Min.: 1
Mult.: 1
Yellow 25.4 mm Panel Mount Screw Terminal Yellow, Diffused Round Flat Bulk
VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Blue 5v 63In Stock
$8.35
$6.34
$5.06
$4.65
Min.: 1
Mult.: 1
Indicators 20 deg Blue 8 mm Wire 5 mm 20 mA 3.3 V 468 nm 640 mcd Dome Bulk
Dialight LED Panel Mount Indicators YELLOW/GREEN DIFF 388In Stock
$3.44
$2.50
$1.93
$1.55
Min.: 1
Mult.: 1
Indicators 50 deg Yellow, Green 6.35 mm Snap-In Straight Lead Non-Tinted, Diffused 5 mm 20 mA 2.1 V 589 nm, 571 nm 30 mcd, 50 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators 1/2 Flat Green 24VDC w/Terminals 39In Stock
$23.65
$17.70
$14.27
$13.95
Min.: 1
Mult.: 1
Indicators Green 12.7 mm Tab Terminal 20 mA 24 V 1140 mcd Round Flat 656 Bulk


VCC LED Panel Mount Indicators PMI RND .230" LED 2V BLUE Wire IP66 53In Stock
$17.57
$13.61
$10.76
$10.44
Min.: 1
Mult.: 1
Indicators 25 deg Blue 5.84 mm Panel Wire Blue, Recessed 3 mm 20 mA 3.5 V 470 nm 2300 mcd Dome Bulk

VCC LED Panel Mount Indicators PMI Dia .187" (4.7mm) Green 48V 98In Stock
$9.38
$7.26
$5.76
$5.36
Min.: 1
Mult.: 1
Indicators 50 deg Green 4.75 mm Panel Wire 3 mm 20 mA 2.2 V 565 nm 150 mcd Dome Bulk

VCC LED Panel Mount Indicators PMI Dia .187" (4.7mm) Red 2V 55In Stock
$8.78
$6.67
$5.32
$4.89
Min.: 1
Mult.: 1
Indicators 50 deg Red 4.75 mm Panel Wire 3 mm 20 mA 1.85 V 660 nm 800 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Red 2V 100In Stock
$7.18
$5.42
$4.29
$3.89
Min.: 1
Mult.: 1
Indicators 20 deg Red 8 mm Wire 5 mm 20 mA 1.85 V 660 nm 2800 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Green 120VAC 83In Stock
$9.55
$7.25
$5.60
$5.41
Min.: 1
Mult.: 1
Indicators 20 deg Green 8 mm Wire 5 mm 20 mA 3.2 V 520 nm 5490 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Red 5v 54In Stock
$8.25
$6.23
$4.93
$4.47
Min.: 1
Mult.: 1
Indicators 30 deg Red 8 mm Wire 5 mm 20 mA 1.9 V 660 nm 400 mcd Dome Bulk
Dialight LED Panel Mount Indicators Flat Orange 125VAC 10.5mA 500fL 3In Stock
$50.92
$37.71
$34.90
Min.: 1
Mult.: 1
Orange 25.4 mm Panel Mount Screw Terminal Orange, Diffused 10.5 mA 125 V Round Flat 556 Bulk