LED6000PHTR

STMicroelectronics
511-LED6000PHTR
LED6000PHTR

Mfr.:

Description:
LED Lighting Driver ICs 3 A, 61 V monolithic current source with dimming capability

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,888

Stock:
1,888 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.71 $3.71
$2.80 $28.00
$2.57 $64.25
$2.32 $232.00
$2.20 $550.00
$2.13 $1,065.00
$2.08 $2,080.00
Full Reel (Order in multiples of 2500)
$1.90 $4,750.00
$1.83 $9,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.71
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
3 A
61 V
4.5 V
250 kHz to 1.5 MHz
Adjustable
LED6000
- 40 C
+ 150 C
Soft Start
Reel
Cut Tape
Brand: STMicroelectronics
Input Voltage: 4.5 V to 61 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 3.4 mA
Unit Weight: 59.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED6000 Step-Down Monolithic Switching Regulators

STMicroelectronics LED6000 Step-Down Monolithic Switching Regulators are designed to source up to 3A DC current for high power LED driving. The 250mV typical RSENSE voltage drop enhances the efficiency. Digital dimming is implemented by driving the dedicated DIM pin. The adjustable current limitation, designed to select the inductor RMS in accordance with the nominal output LED current, and the adjustability of the switching frequency allows the size of the application to be compact. The embedded switchover feature on the VBIAS pin maximizes efficiency. Multiple devices can be synchronized by sharing the SYNCH pin to prevent beating noise in low-noise applications, and to reduce the input current RMS value. The device is fully protected against overheating, overcurrent and output short-circuit. The LED6000 is available in an HTSSOP16 exposed pad package.