STEVAL-LLL015V1

STMicroelectronics
511-STEVAL-LLL015V1
STEVAL-LLL015V1

Mfr.:

Description:
LED Lighting Development Tools 96 LEDs Panel Evaluation Board based on LED1202

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.74 $59.74

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
LED Driver
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: LED1202
Unit Weight: 25.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
3A991.a.2

STEVAL-LLL015V1 96 LEDs Panel Evaluation Board

STEVAL-LLL015V1 96 LEDs Panel Evaluation Board features 96 individually controlled LEDs managed by eight LED1202 drivers, all connected to the same I2C bus and synchronized via a master clock. Each LED can execute an 8-step pattern sequence (single-shot or repeated), programmable through the STSW-LED1202GUI. Create and debug lighting effects using a simple scripting language within the GUI before downloading the scripts to the board. Once downloaded, the board runs the scripts independently without requiring PC software.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.