Lumissil LED Lighting Driver ICs

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Lumissil LED Lighting Driver ICs 36-Channel LED Driver, eTQFP-48 (9.0mm x 9.0mm), T&R 102In Stock
Min.: 1
Mult.: 1
Reel: 2,500
36 Output Buck 38 mA TQFP-48 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape
Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator with Fault Reporting, Spread Spectrum, SOP-8-EP 867In Stock
Min.: 1
Mult.: 1
Reel: 2,500
1 Output Buck 3 A SOP-EP-8 38 V 4.5 V 100 Hz to 20 kHz 12 V, 24 V IS32LT3954 - 40 C + 125 C Brightness Control/Dimming Reel, Cut Tape

Lumissil LED Lighting Driver ICs 40V Stepup converter w/int. MOSFET 3,387In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost 1.2 A SOT-23-6 5.5 V 2.7 V 1 MHz 38 V IS31BL3508B - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 40V/1.2A LED driver internal SOT89-5 91In Stock
2,500Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 1.2 A SOT-89-5 40 V 6 V 1 MHz 40 V IS31LT3360 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 3-Channel Fun LED Driver 2,997In Stock
3,000Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 3,000

3 Output Boost 40 mA WCSP-8 5.5 V 2.7 V 400 kHz Adjustable IS31FL3194 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs LED Driver 18-Channel 55In Stock
1,620Expected 19/06/2026
Min.: 1
Mult.: 1

18 Output Boost, Buck 38 mA SOP-24 5.5 V 2.7 V 400 kHz Adjustable IS31FL3218 - 40 C + 85 C I2C Control Tube
Lumissil LED Lighting Driver ICs 16CHs LED driver with 30MHz Serial interface, eTSSOP24 (7.8mmx6.4mm), T&R 216In Stock
Min.: 1
Mult.: 1
Reel: 2,500
eTSSOP-24 - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs Audio Modulated 144 Dot LED Driver, SSOP-28 (10mm x 7.8mm),T&R 1,596In Stock
Min.: 1
Mult.: 1
Reel: 2,000

16 Output 34 mA SSOP-28 5.5 V 2.7 V 400 kHz IS31FL3731 - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs Continuous mode inductive step-down converter, integrated swith 40V/1.3A LED driver with fauly reporting, SOP-8-EP, (5.0mm x 6.0mm) 376In Stock
Min.: 1
Mult.: 1
Reel: 2,500
SOP-8 - 40 C + 150 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 1.5A Dimmable Buck Switching Regulator with Fault Reporting, Spread Spectrum, SOP-8-EP 2,485In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 1.5 A SOP-EP-8 38 V 4.5 V 100 Hz to 20 kHz IS32LT3951 - 40 C + 125 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Lumissil IS31LT3172-GRLS4-TR
Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver with PWM dimming pin 2,229In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Boost 200 mA 42 V 5 V 10 kHz 42 V IS31LT3172 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 150mA, Single Channel, Linear LED Driver with Fade-in/ Fade-out with Courtesy Negative polarity Input 86In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Boost, Buck 150 mA SOP-8 42 V 5 V 50 Hz to 300 Hz Adjustable IS32LT3175 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Lumissil IS31BL3228B-UTLS2-TR
Lumissil LED Lighting Driver ICs 6ch Charge Pump LED Driver 992In Stock
Min.: 1
Mult.: 1
Reel: 3,000

6 Output Boost 20 mA 5.5 V 2.8 V 1 MHz Adjustable IS31BL3228B - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 16-Channel Fun LED Driver
2,476Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

16 Output Boost, Buck 21 mA QFN-28 5.5 V 2.7 V 26 kHz Adjustable IS31FL3216A - 40 C + 105 C I2C Control Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 10 to 150mA Constant Current Regulator (CCR), SOT23-6 ( 2.90mm x2.8mm), T&R
5,960On Order
Min.: 1
Mult.: 1
Reel: 3,000
1 Output Boost 200 mA SOT-23-6 40 V 5 V 1 kHz 40 V IS32LT3177 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape
Lumissil LED Lighting Driver ICs Quad Channel, Linear LED driver with Fault reporting, dynamic headroom control (DHC), one-fail-all-fail, and auto-recover when device enabled, eTSSOP16 (5.0mmx6.4mm), T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Output 95 mA TSSOP-16 28 V 5 V - 40 C + 125 C Integrated MOSFET Reel
Lumissil LED Lighting Driver ICs Quad Channel, Linear LED driver with Fault reporting, dynamic headroom control (DHC), one-fail-all-fail, and auto-recover , eTSSOP16( 5.0mmx6.4mm), T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Output 95 mA TSSOP-16 28 V 5 V - 40 C + 125 C Integrated MOSFET Reel
Lumissil LED Lighting Driver ICs 4-channel FxLED, WLCSP-8 (1.6mm x 1.0mm), T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
4 Output 80 mA WLCSP-16 5.5 V 2.7 V 1 MHz IS31FL3195 - 40 C + 85 C Reel

Lumissil LED Lighting Driver ICs 35V Stepup converter w/int. MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Output Boost TSOT-23-6 IS31BL3506A Reel
Lumissil LED Lighting Driver ICs 1-Ch FxLED Driver Auto CNTRL w/640 LVL Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

1 Output UTQFN-9 IS31FL3190 Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 3-Channel FxLED Driver, WLCSP -8 (1.6mm x 1.0mm), T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

WLCSP-8 IS31FL3193D - 40 C + 85 C Reel
Lumissil LED Lighting Driver ICs SPI bus (12MHz) Matrix - 72 LED driver, 24kHz PWM, 8-bit (PWM, Dot Correction and global current), VIO, De-Ghost, programmable matrix configuration (18xn, n=1-4) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

72 Output 34.5 mA QFN-32 5.5 V 2.7 V 12 MHz IS31FL3746B - 40 C + 125 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 40V LED Drvr w/ intrnl switch Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

400 mA SOT-23-5 40 V 6 V 154 kHz IS31LT3350 + 85 C Reel
Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator with shared fault flag for One-Fail-All-Fail, Spread Spectrum, SOP-8-EP Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Output Buck 3 A SOP-8 38 V 4.5 V 1 MHz Adjustable IS31LT3954A - 40 C + 125 C Constant Current Reel
Lumissil LED Lighting Driver ICs 18 Channel LED driver, eTSSOP-28 (9.7mm x 6.4mm), T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

18 Output 78 mA eTSSOP-28 5.5 V 2.7 V 1 MHz IS32FL3238 - 40 C + 125 C Reel