ASMT-FJ60-AFJ00

Broadcom / Avago
630-ASMT-FJ60-AFJ00
ASMT-FJ60-AFJ00

Mfr.:

Description:
Single Colour LEDs ORANGE 605nm 29CD 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,383

Stock:
13,383 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.33 $1.33
$0.94 $9.40
$0.701 $70.10
$0.595 $297.50
Full Reel (Order in multiples of 1000)
$0.56 $560.00
$0.531 $1,062.00
$0.487 $2,435.00
$0.469 $4,690.00
$0.462 $11,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
SMD-6
605 nm
Orange
20 mA
2.1 V
180 mW
Colorless
3.48 mm
Dome
Non-Diffused
ASMT
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 4.35 mm
Length: 4.8 mm
Luminous Intensity: 29 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 10 deg
Width: 4.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASMT-FJ60 Auto Focus Auxiliary Flash LED

Broadcom ASMT-FJ60 Auto Focus Auxiliary Flash LED is a miniature device designed for use in ultra-slim digital still camera designs. The Broadcom  ASMT-FJ60 is ideal for use as an auxiliary auto focus flash in camera applications that require long distance illumination and a narrow radiation pattern. The ASMT-FJ60 Auto Focus Auxiliary Flash LED offers superior brightness and is one of the thinnest auto focus LEDs in the industry. This Broadcom miniature LED will enable designers to further reduce the overall thickness and size of digital still cameras.

FEATURED PRODUCTS
BROADCOM LIMITED