Lumileds LUXEON C Series White LEDs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 4000 K 80-CRI, LUXEON C Color 3,185In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 113 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON C Color 1,950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 100 lm 70 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON C Color 945In Stock
1,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3000 K 86 lm 90 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON C Color 1,148In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 2700 K 94 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON C Color 631In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3000 K 102 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON C Color 3,134In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5700 K 93 lm 90 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON C Color 770In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5700 K 100 lm 70 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON C Color 750In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 95 lm 90 150 deg 350 mA 2.75 V 2 mm 2 mm 1.35 mm - 40 C + 135 C Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 5000 K 70-CRI, LUXEON C Color 1,181In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5000 K 117 lm 70 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 6500 K 70-CRI, LUXEON C Color 969In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 6500 K 119 lm 70 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 2200 K 80-CRI, LUXEON C Color Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 2200 K 85 lm 80 150 deg 350 mA 2.75 V 2 mm 2 mm 1.35 mm - 40 C + 135 C Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON C Color Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 2700 K 82 lm 90 150 deg 350 mA 2.75 V 2 mm 2 mm 1.35 mm - 40 C + 135 C Water Clear LUXEON C Reel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON C Color Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3500 K 108 lm 80 150 deg 350 mA 2.75 V 2 mm 2 mm 1.35 mm - 40 C + 135 C Water Clear LUXEON C Reel